150060RS75000 by Wurth Elektronik

Overview of 150060RS75000 by Wurth Elektronik

The 150060RS75000 by Wurth Elektronik is a single-color LED that emits red light with a wavelength typical of 625 nm. It features a water-clear lens and comes in an SMD (Surface-Mount Device) package, with a compact 0603 [1608 Metric] case size. This LED is designed for a forward current (If) of 30 mA and a forward voltage of 2 V, boasting a luminous intensity of 250 mcd and a broad viewing angle of 140°. Its rectangular lens shape further aids in providing consistent light dispersion. Moreover, it is notable for its compliance with environmental standards, indicated by its RoHS and REACH compliance. Within its operational temperature range of -40°C to 85°C, this LED offers reliability and versatility for a multitude of applications. The compact size, combined with significant light output and efficient energy requirements, makes the 150060RS75000 a conducive choice for electronic applications requiring high-performance indication or lighting in a minimal footprint.

Industry Applications for 150060RS75000

The diverse characteristics of the 150060RS75000 red LED make it potentially applicable across a broad range of industries, leveraging its compact form factor, luminous output, and compliance with environmental standards. Although the following potential applications are illustrative and necessitate further verification by engineering teams, they showcase the versatility of this component:

  • Consumer Electronics: Potentially used in indicators or backlighting for buttons on a range of devices such as smartphones, tablets, and home appliances. Its compact size and luminous intensity could make it an optimal choice for devices where space saving and clear visibility are paramount.
  • Automotive: Given its robust operational temperature range and high visibility, it might be effectively utilized in dashboard and control panel lighting, as well as exterior lighting on vehicles where small, efficient sources of light are required for aesthetic or functional purposes.
  • Medical Imaging: Its precise wavelength and high luminous intensity could potentially be harnessed in certain medical imaging equipments where specific color illumination is necessary for enhanced visibility or analysis.
  • Aerospace and Defense: In applications requiring dependable, small footprint LEDs for instrument panel backlighting, indicator lights, or portable equipment lighting, the 150060RS75000’s specifications could offer suitable performance characteristics under the stringent conditions typical in this field.
  • Smart Cities: Its application in traffic lights, street signs, and public transport displays as a lightweight, energy-efficient lighting source could potentially contribute to enhanced visibility and operational savings in smart infrastructure applications.

It’s important to note that these potential industry applications require detailed analysis and verification by engineering and design teams to ensure adherence to industry standards and specific requirements.

About Wurth Elektronik

Wurth Elektronik is a global leader in the manufacture of electronic and electromechanical components, including a wide range of Visible LEDs. With a strong commitment to quality, innovation, and service, Wurth Elektronik provides comprehensive solutions that meet the highest standards in the industry. The company manufactures a variety of electronic components, among which LEDs like the 150060RS75000 stand out for their reliability and performance in demanding applications. Wurth Elektronik’s offerings in the optoelectronics segment are designed to cater to the ever-evolving needs of industries ranging from consumer electronics to automotive and beyond, ensuring cutting-edge technology and support for developers and manufacturers alike.

Where to Find 150060RS75000 by Wurth Elektronik

To procure the 150060RS75000 LED, professionals in engineering and procurement should utilize findchips.com. The site provides a comprehensive search tool for electronic components, including Visible LEDs, to compare availability and pricing from various distributors. In the past, distributors such as New Advantage Corporation, Chip 1 Exchange, Quest Components, Mouser Electronics, DigiKey, and Newark have been known to stock the 150060RS75000. However, to get the most current stock levels and pricing information, it is advised to consult findchips.com directly. This will ensure access to the latest data to make an informed purchasing decision.

Compare pricing for 150060RS75000 and other Visible LEDs / Optoelectronics at findchips.com