150141M173100 by Wurth Elektronik

Overview of 150141M173100 by Wurth Elektronik

The 150141M173100 by Wurth Elektronik is a Triple Color LED featuring red, green, and blue colors. This LED offers different luminous intensities for each color: 270 mcd for Red, 950 mcd for Green, and 230 mcd for Blue, with a viewing angle of 120 degrees. Operating voltages are designated as 2V for Red and 3.2V for both Green and Blue. It is designed for surface mounting with a configuration of a common anode and three elements, making it versatile for a wide range of applications in the Visible LEDs category.

This part presents as a water clear, round shape LED within a 3528 SMD form factor, with an overall height of 1.75 mm. It supports a maximum forward current of 0.03 A and can handle a reverse voltage of up to 5 V. Notably, the 150141M173100 operates within a wide temperature range from -40 °C to 85 °C, ensuring reliability across various environmental conditions.

It adheres to RoHS and REACH compliance standards, indicating a commitment to environmental safety and sustainability in its manufacturing process. The LED’s triple color capability makes it an excellent option for applications requiring multi-color indicators or lighting solutions in a compact form.

Industry Applications for 150141M173100

The versatile properties of the 150141M173100 make it adaptable to numerous industry applications, although these applications are conceptual and necessitate further analysis by engineering and design teams to ensure compatibility and adherence to specific requirements. Here are potential examples:

  • Consumer Electronics: The LED might be used in devices requiring status indicators, such as smartphones, tablets, or wearables, where its compact size and color versatility offer aesthetic and functional advantages.
  • Entertainment and Gaming: Potentially integrated into gaming consoles, keyboards, or peripherals, where dynamic coloration could enhance user experience.
  • Industrial Automation: Can be applied in control panels or machinery status indicators where clear, visible alerts are crucial, and the wide operating temperature range is beneficial for harsh industrial environments.
  • Smart Cities: Its application might extend to urban installations, such as public lighting systems, informational kiosks, or smart traffic signaling, leveraging its low energy consumption and visible color spectrum.
  • Healthcare: In medical devices that require precise, color-coded signals to indicate device status or alerts, subject to verification against healthcare industry standards.

Note that these potential industry applications of the 150141M173100 require comprehensive validation to ensure suitability, especially considering the relevance of attributes like luminous intensity, viewing angle, and operating temperature range to each specific use case.

About Wurth Elektronik

Wurth Elektronik is a key player in the electronics industry, particularly known for its contributions to optoelectronics and the wide range of Visible LEDs it manufactures. The company stands out for its commitment to innovation, quality, and sustainability, as illustrated by products like the 150141M173100. Their LEDs are designed with precise engineering, catering to a broad spectrum of applications across various industries.

Wurth Elektronik’s portfolio spans from basic components to complex modules, including a variety of LED types like single-color, multi-color, and specialized LEDs for specific applications. The company’s emphasis on research and development allows it to constantly introduce products that meet the evolving needs of the electronics market, including the rigorous demands of environmental compliance and energy efficiency.

Where to Find 150141M173100 by Wurth Elektronik

To source the 150141M173100 LED by Wurth Elektronik, or to explore alternate parts with similar specifications from Wurth Elektronik or other manufacturers, visit findchips.com. The Visible LEDs section provides a comprehensive list of available options, facilitating comparison and procurement. Historically, distributors such as Perfect Parts Corporation, CHIPMALL.COM LIMITED, Bürklin Elektronik, Mouser Electronics, DigiKey, and Newark have listed this part. However, it is essential to check findchips.com for current stock levels and pricing to make an informed purchasing decision.

Compare pricing for 150141M173100 and other Visible LEDs / Optoelectronics at findchips.com