Overview of 154806-E by TE Connectivity
The 154806-E by TE Connectivity is a board stacking connector featuring 26 contacts arranged in two rows, designed to be a female receptacle with a straight orientation, suitable for surface mount technology (SMT). The contact pitch of 1.27 mm enables a compact board-to-board connection, essential for modern electronic device manufacturing where space-saving is critical. This connector’s locking mechanism and shrouded insulator add to its robustness, preventing accidental disconnections and providing increased mechanical strength.
Its insulator, made from black liquid crystal polymer, offers high-temperature resilience (operating between -55°C to 125°C) and is RoHS compliant. The 154806-E is distinguished by its UL reference standard, ensuring it meets certain flame retardancy guidelines with a 94V-0 flammability code. Interestingly, it features locating posts for precision during the PCB mounting process, and although the contact material specifics are not applicable, its design focuses on general purpose applications. This product, currently in an active life cycle phase, has a factory lead time of 14 weeks and 1 day from order to shipment.
Industry Applications for 154806-E
The 154806-E connector could potentially serve various high-tech industries due to its features and specifications:
- Energy and Power Systems: This connector might be used in sophisticated energy systems, including power supply units and inverters that require reliable, high-density connections to ensure stable operation. The connector’s capacity to handle moderate power ratings and its high operating temperature range make it suitable for these environments.
- Medical Imaging: Given the critical nature of medical devices, particularly in imaging technologies like MRI and CT scanners, connectors like the 154806-E could be preferable due to their robust design and reliability. Its locking feature and high-temperature resistance ensure secure and dependable connections crucial for the safety and functionality of medical imaging equipment.
- Robotics and Drones: Robotics and drones could benefit from such connectors, especially for board-to-board connections within compact spaces. The precision offered by the locating posts and the durability of its insulation material suit the demands of these dynamic applications.
Please note that these potential industry applications must be evaluated by engineering and design teams to ensure each application’s specific requirements and adherence to industry standards are met. This list of uses is illustrative and not exhaustive, requiring further analysis and tests.
About TE Connectivity
TE Connectivity is a global leader in manufacturing cutting-edge electronic components and offers a wide range in a href=”https://www.findchips.com/parametric/Connectors/Headers%20and%20Edge%20Type%20Connectors”>Headers and Edge Type Connectors and other connectors. Recognized for quality, performance, and innovation, TE Connectivity constructs products under rigorous standards, making it a preferred choice for electronic components across various sectors. TE Connectivity’s 154806-E is but one example within a broad portfolio designed to meet diverse industrial needs robustly and effectively. The company continuously evolves, adapting new technologies to maintain and expand its market leadership in connectors and related products.
Where to Find 154806-E by TE Connectivity
For procurement professionals and engineers seeking to source the 154806-E connector, an ideal starting point is findchips.com. By researching on findchips, users gain access to live pricing and stock data from various distributors. Historically, this part has been listed at distributors such as Master Electronics, Chip1Stop, and Avnet Abacus, among others. However, availability can vary, so checking the current status on findchips is advisable.
To explore alternatives to 154806-E, including different connectors by TE Connectivity or other manufacturers, the Headers and Edge Type Connectors page on findchips provides a comprehensive list of similar parts.