Overview of 1711725 by Phoenix Contact
The 1711725 by Phoenix Contact is a highly specified piece within the subcategory of Terminals and Terminal Blocks. This single-deck, one-row barrier strip terminal block supports a wide range of wire sizes, from 24 AWG up to 12 AWG, delivering considerable flexibility in its applications. Constructed to facilitate dependable wired connections with a screw fastening method, this part supports a conductor area of 2.5 mm², and it is robust with a rated current of 24A and a rated voltage of 400V.
With dimensions set at a pitch spacing of 5.08mm, the terminal block offers ease of installation and maintenance on PCBs (Printed Circuit Boards), making it both practical and reliable for various engineering demands. The part sports a green color and features compliance with multiple safety approvals including CB, CSA, cUL, DNV, EAC, and UL, enhancing its appeal in applications where safety standards are paramount. The responsiveness to RoHS, REACH, and free of lead protocols confirms its suitability for modern, environmentally conscious projects.
Industry Applications for 1711725
The 1711725 terminal block’s specifications suggest its applicability across diverse sectors. Below are several industries where this component could potentially be helpful:
- Industrial Automation: Given its high rated current and voltage, along with adherence to multiple safety certifications, the 1711725 could potentially be used in the manufacture of automation equipment such as controllers and interface modules.
- Consumer Electronics: Devices that require reliable power distributions, like home appliances or advanced gaming consoles, might incorporate this terminal block for its ease of installation and safety features.
- Telecommunications: Essential for communications infrastructure, the component’s robust electrical specifications could make it suitable for applications within telecommunications base stations or networking gear.
- Computing and Data Storage: In server farms or data storage centers, this terminal block could find usage in power distribution units or as part of the backup power systems, given its capacity for secure and durable connections.
- Electronic Manufacturing: This component might be used in the manufacturing of various electronic products, thanks to its broad wire gauge compatibility and secure mounting features.
Note: These potential industry applications are conceptual and need comprehensive validation by engineering and design teams to ensure compliance with industry standards and specific requirements.
About Phoenix Contact
Phoenix Contact is a prominent player in the field of electrical engineering and automation, offering innovative products across a vast range of applications. The company is particularly recognized for its rugged and reliable terminal blocks, including products like the 1711725 and other similar models. Within its portfolio, Phoenix Contact offers a wide spectrum of terminal blocks, known for their versatility and adherence to international safety standards.
Phoenix Contact terminal blocks are celebrated for their engineering integrity, facilitating secure and effective connections across various applications. The company places a strong emphasis on sustainability and compliance with global environmental standards, evident in their RoHS and REACH-compliant products such as 1711725.
Where to Find 1711725 by Phoenix Contact
To locate this component in the category of Terminals and Terminal Blocks, potential buyers should explore options at findchips.com. This site enables users to effectively compare availability, current stock levels, and pricing from a broad spectrum of distributors, including historically listed suppliers such as Master Electronics, Velocity Electronics, Sager, and TTI. For those looking to explore alternatives or similar items, findchips.com offers resources to carefully evaluate a range of products from Phoenix Contact or other manufacturers.