1755794 by Phoenix Contact

Overview of 1755794 by Phoenix Contact

The 1755794 by Phoenix Contact is a Terminal Block specifically designed for PCB mounting. It features a vertical header with 8 positions and a pitch spacing of 5.08mm. Designed to handle a rated current of 12A and a rated voltage of 250V, this component is encased in a ROHS compliant package, ensuring it adheres to current environmental and safety regulations. Its through-hole vertical block orientation enhances its stability once mounted on a PCB. The product is also identifiable by its alternate part number, 4017918029371.

Terminal blocks such as the 1755794 are crucial in creating secure, reliable electrical connections in various electronic circuits. They facilitate easier wiring and maintenance, significantly enhancing overall device performance and durability.

Industry Applications for 1755794

The following are potential industry applications for the 1755794 terminal block, where its electrical characteristics and physical configuration could make it a viable component choice:

  • Industrial Automation: This sector possibly benefits from the robust design and secure connections provided by the 1755794. Terminal blocks are typically used in control systems and sensor connections, where reliable current handling capacities are crucial.
  • Consumer Electronics: Devices such as home appliances and audio systems could potentially utilize such a terminal block for internal power distribution and connectivity, facilitating easy assembly and repair services.
  • Computing and Data Storage: In computer servers and data storage units, the 1755794 might be useful for managing power distribution and connectivity between different modules, aided by its rated voltage and current capacities.
  • Aerospace and Defense: Given its high safety approvals like UL, CSA, and VDE, significant utility could be derived in aerospace applications, however, specific designs would require stringent testing and compliance checks to match industry-specific needs.
  • Telecommunications: Ideal for telecom infrastructures, the 1755794 could be potentially used in network hardware for connections that require stability and compliance with safety standards.

Note that these potential industry applications are illustrative and require verification by engineering and design teams to meet specific standards and application requirements.

About Phoenix Contact

Phoenix Contact is a globally recognized leader in the manufacture of electrical engineering components and solutions, including a significant focus on Terminals and Terminal Blocks. The company is known for prioritizing innovation, sustainability, and the delivery of reliable products across various industries. Their portfolio covers a diverse range of terminal blocks, including the 1755794, which demonstrates their commitment to quality and versatility in meeting complex circuitry needs. Phoenix Contact continually invests in research and development to ensure their products meet the highest standards of safety, efficiency, and environmental compliance.

Where to Find 1755794 by Phoenix Contact

To purchase the 1755794 terminal block, or to explore similar components, a visit to FindChips.com is recommended. This platform provides updated stock levels, current pricing, and comprehensive supplier information. It simplifies the procurement process by consolidating data from multiple distributors. Historically, the part has been available through distributors such as Master Electronics, TME, Mouser Electronics, and DigiKey. However, availability can fluctuate, so it is advisable to consult findchips.com directly.

For a wider selection, you can also explore other Terminals and Terminal Blocks by Phoenix Contact or other manufacturers through the website. This ensures that you have access to the best parts that meet your specific requirements.

Compare pricing for 1755794 and other Terminals and Terminal Blocks at findchips.com