Overview of 1SMB5953BT3G by onsemi
The 1SMB5953BT3G by onsemi is a 3.0 W Zener diode voltage regulator with a nominal voltage of 150 V. It is housed in a surface-mount DO-214AA (SMB) package and comes on a 2500-reel for high-volume manufacturing and automation compatibility. This diode is designed to provide voltage regulation with a maximum power dissipation of 3W, making it suitable for a broad range of applications. The part features a maximum operating temperature of 150°C and a two-pin configuration.
One of the key attributes of the 1SMB5953BT3G is its robust design, including a maximum dynamic impedance of 600 Ω and a nominal reference voltage of 150 V. Its moisture sensitivity level (MSL) is rated at 1, indicating that it is highly resistant to moisture, which is critical for reliability across various environments. Being RoHS compliant and utilizing silicon as the diode element material, the 1SMB5953BT3G aligns with modern environmental and safety standards for electronic components.
Industry Applications for 1SMB5953BT3G
The 1SMB5953BT3G’s characteristics such as its power dissipation, voltage regulation capabilities, and temperature resilience make it potentially suitable for a variety of industry applications. It’s important to note that these applications are conceptual and would require detailed analysis by engineering teams for specific use case verification. Here are some potential industry uses:
- Telecommunications: In telecom equipment, maintaining stable voltage levels is critical. The 1SMB5953BT3G could potentially be used to regulate voltage in transceivers, antennas, and other communication hardware, ensuring reliable operation even under variable power conditions.
- Industrial Automation: Automated machinery and control systems might utilize the 1SMB5953BT3G for its ability to sustain consistent voltage levels, ensuring that sensors and actuators work accurately in environments that may experience fluctuations in power supply.
- Consumer Electronics: High-demand consumer electronics, such as computers, gaming consoles, and televisions, might also benefit from the voltage regulation provided by the 1SMB5953BT3G, helping to protect sensitive components from voltage spikes or drops.
- Aerospace and Defense: Reliability is paramount in aerospace and defense applications. The high maximum operating temperature and robustness of the 1SMB5953BT3G might make it a candidate for voltage regulation tasks in spacecraft, avionics, military vehicles, and other critical systems.
- Computing and Data Storage: Servers and storage devices require stable power to operate efficiently and protect data integrity. The 1SMB5953BT3G could potentially ensure that these devices receive a consistent voltage, contributing to overall system reliability.
It is crucial to emphasize that these potential applications are illustrative and necessitate thorough validation by engineers to confirm compliance with industry standards and specific requirements.
About onsemi
onsemi, formerly known as ON Semiconductor, is a leader in the semiconductor industry, particularly known for its innovation in energy-efficient electronics. Among its wide range of products, onsemi manufactures an extensive portfolio of Zener Diodes, including the 1SMB5953BT3G. onsemi’s Zener diodes stand out for their reliability, efficiency, and ability to operate under high stress and temperature conditions. The company’s commitment to quality and performance makes its products a choice for engineers and designers across various applications. onsemi continuously invests in research and development, ensuring that their Zener diodes, among other components, meet the evolving demands of the electronic market.
Where to Find 1SMB5953BT3G by onsemi
For those looking to acquire the 1SMB5953BT3G, findchips.com is an invaluable resource. The website offers real-time information on inventory levels, pricing, and availability at multiple distributors. This Zener diode and similar parts can be searched for availability and specification comparison. Historically, the 1SMB5953BT3G has been available through distributors such as Win Source Electronics, Flip Electronics, EBV Elektronik, and Mouser Electronics, among others. The current stock levels, pricing, and potential alternative parts from onsemi or other manufacturers can be found by searching for Zener Diodes on the platform.