Overview of 2-36152-1 by TE Connectivity
The 2-36152-1 is a crimp terminal with a ring tongue design from TE Connectivity, engineered to facilitate reliable and secure wire-to-terminal connections. This component is specifically designed for wire sizes ranging from 22-16 to 22-18 AWG, designated by its ‘RED’ color coding which denotes the American Wire Gauge (AWG) range it accommodates. Its construction adheres to rigorous quality standards, featuring a #6 ring tongue size that makes it compatible with a variety of terminal posts or studs.
With properties including Pb-free and RoHS compliance, this terminal ensures environmental consideration without sacrificing performance. The part is recognized under the Part Life Cycle Code as ‘Active’, indicating ongoing manufacturer support and availability. Additionally, it is compliant with REACH and assigned an ECCN Code of “EAR99”, which makes it broadly eligible for international trade. Physically characterized by a wire cross-section of 1.65 mm² and certified for a rated voltage of 300 V, the 2-36152-1 is tailored for reliable electrical connections in diverse applications.
The component further boasts a UL safety approval, reinforcing its suitability for critical applications where safety and reliability are paramount. The detailed factory lead time provided, “33 Weeks, 3 Days”, offers valuable planning insight for procurement and manufacturing schedules.
Industry Applications for 2-36152-1
The 2-36152-1 by TE Connectivity finds utility in various sectors due to its robust design and reliable electrical performance. Here are potential use cases across different industries:
- Automotive: Despite the vast use in several industries, 2-36152-1 might be particularly suited for automotive applications, facilitating connections within vehicle electrical systems. From lighting to control units, its reliability and compliance with stringent automotive standards could make it an essential part of vehicular electronics.
- Consumer Electronics: The terminal could find applications in consumer electronics where secure and reliable connections are needed within devices. For example, in power supply units, gaming consoles, or small appliances, where its rated voltage and safety approvals offer the necessary performance assurance.
- Industrial Control Systems: In industrial environments, terminals like 2-36152-1 could be used in control panels, providing connections to sensors, actuators, and other control equipment. The terminal’s robustness and rated specifications cater well to the demands of industrial applications.
- Energy Systems: For renewable energy installations like solar panels or wind turbines, reliable connectivity is crucial. The 2-36152-1 can potentially serve in connecting various electronic components due to its voltage rating and environmental compliance, assuring long-term reliability in harsh conditions.
Note that these potential applications are conceptual and require thorough verification by engineering and design teams to ensure the part meets specific application requirements.
About TE Connectivity
TE Connectivity is a global leader in connectors and sensors, with a significant presence in the Terminals and Terminal Blocks market. Known for its innovative approach to design and engineering, TE Connectivity offers a broad range of parts similar to the 2-36152-1, each tailored to meet the rigorous demands of different industrial applications.
The company’s offerings in the terminals and terminal blocks category exemplify their commitment to providing robust, reliable connections in a variety of environments. With a focus on quality and durability, TE Connectivity ensures that components like the 2-36152-1 meet the highest standards, including environmental and safety certifications.
Where to Find 2-36152-1 by TE Connectivity
To procure the 2-36152-1 terminal, consider using findchips.com for real-time inventory data and competitive pricing from various distributors. For those interested in this component, it has historically been available from distributors such as New Advantage Corporation, Master Electronics, and DigiKey, among others. To explore current stock levels and pricing, or to find alternative parts in the category of Terminals and Terminal Blocks that might be offered by TE Connectivity or other manufacturers, visiting FindChips is recommended.
Please note that availability can vary, and exploring a comprehensive platform like FindChips allows for comparison of specifications and costs across a wide range of suppliers, ensuring you find the best fit for your application and budgetary requirements.