Overview of 2-5174339-5 by TE Connectivity
The 2-5174339-5 by TE Connectivity is designed as an Amplimite cap header connector with male pins, offering 68 positions in a vertical mount configuration. This component falls within the Telecom and Datacom Connectors subcategory, specifically under connectors. Notably, this product features board locks aiding in its mounting stability.
The body dimensions include a breadth of 0.406 inches, a depth of 0.15 inches, and a length of 2.516 inches. Its construction uses a zinc alloy shell with a nickel finish and a black polybutylene terephthalate insulator, emphasizing durability and compliance with safety standards. As per the attributes listed, 2-5174339-5 supports an operating temperature range from -55°C to 105°C, making it suitable for varied environmental conditions. Noteworthy is its compliance with RoHS, indicating it is manufactured without harmful substances. Factory lead time for this part is reported at 39 weeks and 3 days, relevant as of the current writing.
Industry Applications for 2-5174339-5
Given its design and specifications, the 2-5174339-5 could serve several industry applications, where reliable and high-density connections are required. It is important to note that these applications are conceptual suggestions and should be meticulously verified by engineering teams specific to each context. Here are selected potential use cases:
- Telecommunications: Due to its attributes like EMI shielding and a robust connector type design, this part could potentially be ideal for telecom rack installations or networking equipment where data integrity and resistance to electronic noise are crucial.
- Computing and Data Storage: The high number of contacts and the ability to operate over a wide temperature range might make this connector suitable for servers and storage hardware, especially in data centers requiring dependable connectivity solutions.
- Consumer Electronics: Devices such as advanced gaming consoles and home entertainment systems could utilize this type of connector for internal data transfers, benefiting from its high contact density and sturdy construction.
- Industrial Automation: The robust design, including the temperature range and board lock feature, suggests possible use in industrial control systems, where connectors must withstand variable conditions and provide consistent performance.
These use cases are illustrative and require detailed analysis to ensure compliance with industry standards and specific application requirements.
About TE Connectivity
TE Connectivity is a notable player in the electronic components industry, specializing in various types of connectors, including those within the Telecom and Datacom Connectors realm. Known for their innovation and reliability, TE Connectivity designs products like 2-5174339-5 that cater to a wide range of technological applications, ensuring high performance and compliance with global standards. Their expertise in developing sophisticated connectivity and sensor solutions is evident across an expansive portfolio of components used in challenging environments across telecommunications, automotive, industrial, and other sectors.
Where to Find 2-5174339-5 by TE Connectivity
To purchase the 2-5174339-5, prospective buyers can research through findchips.com. Here, you can locate current stock levels and pricing details. While the part has historically been available from distributors like Master Electronics, Chip 1 Exchange, and DigiKey, availability can fluctuate. Therefore, finding alternate parts within the Telecom and Datacom Connectors category at TE Connectivity or other manufacturers might be advisable via the platform.