205205-2 by TE Connectivity

Overview of 205205-2 by TE Connectivity

The 205205-2 is a component belonging to TE Connectivity’s Amplimite HDP-20 series of D-Sub connectors. Its full designation is a D Sub shell, receptacle, size 2, made from steel, and designed to accommodate up to 15 positions. This particular model is notable for its metal body, specifically using steel for its construction, and its designation as ROHS compliant, ensuring its suitability for a wide range of applications in today’s environmentally conscious electronic market.

Featuring a connector type D Sub with a shell size of DA, the 205205-2 falls under the broad category of D Type Connectors. It is designed primarily for use as a receptacle connector. The product’s attributes include its robust construction, black insulator color, and polyethylene insulator material, contributing to its longevity and reliability. With an operating temperature range between -55 °C and +105 °C, a maximum insertion force of 1.39 N, and an insulation resistance of 500 million ohms, this component ensures durability and performance in various environmental conditions. Additionally, it supports crimp termination types, making it versatile for different wiring setups.

Industry Applications for 205205-2

The 205205-2’s robust design and technical specifications make it suitable for a diverse range of industry applications. While TE Connectivity suggests telecommunications and automotive as potential industries, the connector’s attributes allow for broader applications. It’s important to note that these are possible use cases and should be analyzed and verified by engineering and design teams before implementation.

  • Telecommunications: In the telecom industry, connectivity and signal integrity are paramount. The 205205-2 could potentially be used in network infrastructure, such as servers and routers, where reliable connections are vital for maintaining uninterrupted data flow.
  • Automotive: Modern vehicles rely heavily on electronic systems for both functionality and safety. The 205205-2 might find applications in connecting sensors, control units, or infotainment systems, where its durability and reliability support the rigorous demands of automotive environments.
  • Industrial Control: Control systems in industrial applications often require robust connectors capable of withstanding harsh environments. The steel body and high insulation resistance of the 205205-2 make it a potentially suitable choice for connecting sensors and actuators in manufacturing plants or outdoor installations.
  • Consumer Electronics: Although not directly listed, the versatility and size of the 205205-2 also allow for its use in larger consumer electronics where multiple connections are needed, such as home entertainment systems or sophisticated computing hardware.

Note that these industry applications are conceptual/illustrative and necessitate thorough verification by professional teams to ensure compatibility and safety.

About TE Connectivity

TE Connectivity is a global leader in the field of electronic connectors, including D Type Connectors. With an extensive portfolio that encompasses various types of connectors suited for a multitude of applications, the company thrives on innovation and quality.

Focusing on the 205205-2 and similar connectors, TE Connectivity demonstrates its expertise in manufacturing high-reliability connectors optimized for performance-intensive environments. The company’s dedication to engineering excellence is evident in their broad product ranges, designed to meet the rigorous requirements of industries such as telecommunications, automotive, industrial automation, and more. Through continuous research and development, TE Connectivity stays at the forefront of connector technology, providing solutions that meet the evolving needs of its customers.

Where to Find 205205-2 by TE Connectivity

To source the 205205-2 by TE Connectivity, interested parties should consider utilizing online platforms like findchips.com. This site offers comprehensive information on current stock levels and pricing from a variety of distributors. For those searching for D Type Connectors, including the 205205-2, findchips.com provides a user-friendly interface to compare options from TE Connectivity and other manufacturers.

Historically, the 205205-2 has been available at distributors such as Perfect Parts Corporation, New Advantage Corporation, Master Electronics, and Component Electronics, Inc, among others. However, to get the most up-to-date availability and competitive pricing, visiting findchips.com is recommended.

Compare pricing for 205205-2 and other D Type Connectors at findchips.com