Overview of 2053-07-SM-RPLF by Bourns Inc.
The 2053-07-SM-RPLF is a surge protection circuit designed for electronic applications requiring reliable over-voltage protection. This component features a gas discharge tube (GDT) with a direct current (DC) breakover voltage of 75V. The part is part of the 2053 series from Bourns Inc. and is noted for its robust specifications, including an impulse discharge current capability of 3kA and an impulse sparkover voltage of 800V. Its unique case style is a specialized surface-mount device (SMD) with a package that contains two terminals, facilitating easier integration into various electronic assemblies.
The operating temperature range for the 2053-07-SM-RPLF extends from -30°C to 85°C, making it suitable for a wide array of environments. This component is also compliant with the Restriction of Hazardous Substances (RoHS), confirming its adherence to modern environmental regulations. According to the current writing, the factory lead time for this part is approximately 13 weeks, which is pertinent for procurement planning.
Industry Applications for 2053-07-SM-RPLF
The 2053-07-SM-RPLF part might find applications in several industry sectors due to its surge protection capabilities. Here are some potential use cases:
- Energy and Power Systems: This component could potentially be utilized in energy distribution systems where surge protection is critical to safeguard electronic components from voltage spikes. Such applications might include transformers and circuit breakers, where the part might mitigate damage caused by lightning or fault conditions.
- Transportation and Logistics: The surge protection circuit may find relevance in onboard electronic systems of vehicles and logistics equipment. It might help protect sensitive controls and communications systems against surges that could result from sudden power fluctuations.
- Renewable Energy: In renewable energy systems, such as wind turbines and solar panels, the 2053-07-SM-RPLF might be integral in safeguarding control systems against electrical transients, potentially enhancing the reliability and longevity of these installations.
- Telecommunications Equipment: Given that the part belongs to the Telecom Protection Circuits subcategory, it could be used in network infrastructure devices to protect against surges in power lines, thus ensuring continuous operation and minimizing downtime.
These potential applications are illustrative and require analysis and verification by engineering and design teams to confirm adherence to industry standards and specific application requirements. Similar parts in the market might also be considered for these applications based on the specific performance attributes needed.
About Bourns Inc.
Bourns Inc. is a manufacturer known for its extensive portfolio of electronic components, particularly in the field of surge protection. The company produces a variety of devices aimed at protecting sensitive electronic equipment from over-voltage events. The 2053-07-SM-RPLF part exemplifies Bourns’ commitment to reliable Telecom Protection Circuits, which include other GDTs and various surge protection devices. Similar items from their catalog often share compatibility in terms of specifications and application uses, enhancing the options available to engineers and designers in telecommunications and beyond.