206-4ST by CTS Corporation

Overview of 206-4ST by CTS Corporation

The 206-4ST by CTS Corporation is a Slide Dip Switch featuring four switches with single-pole single-throw (SPST) configuration. Each switch operates with a current of 0.05A at a voltage of 24VDC. This component is designed for through-hole mounting with straight terminals and is characterized by its latched switch action. The physical dimensions of the body are 12.34 mm in length, 9.78 mm in breadth, and 7.6 mm in height, making it a compact choice for various applications.

Constructed for durability and reliability, it supports an electrical life of 10,000 cycles and can operate within a temperature range of -55°C to 85°C, ensuring performance under a broad spectrum of environmental conditions. The sealing of the 206-4ST includes epoxy terminal and top tape sealing, enhancing its resistance against environmental factors and mechanical stress. Being RoHS compliant and lead-free, it aligns with current environmental standards and regulations.

Industry Applications for 206-4ST

The 206-4ST switch’s features such as low current capacity, high-temperature tolerance, and robust lifecycle make it potentially suitable for various industries, although the specific suitability would require validation by engineering teams based on detailed application requirements. Here are some possible use cases:

  • Internet of Things (IoT): This switch could potentially be used in IoT devices requiring manual input methods, such as setting configuration modes in smart home devices or industrial IoT controls due to its reliable switching and sealed design.
  • Computing and Data Storage: Given its characteristics, this part might be effectively used in data centers and computing applications, for system reset or maintenance switches on servers and storage units where reliable and precise switch operations are critical.
  • Telecommunications: In telecom equipment, precise and durable switches like 206-4ST are essential for settings adjustments or manual overrides. The thermal and mechanical reliability cater to the demands of telecom infrastructures.

These potential industry applications are conceptual and would need thorough analysis by design teams to ensure adherence to industry standards and specific requirements.

About CTS Corporation

CTS Corporation, the manufacturer of 206-4ST, is a well-known entity in the production of electronic components, including a variety of switches. The company specializes in designing and manufacturing robust and high-quality DIP Switches, such as the 206-4ST, among other electronic components. Their products often feature high precision, durability, and compliance with current environmental standards, making them suitable for a broad array of applications across different sectors.

Where to Find 206-4ST by CTS Corporation

For those looking to purchase the 206-4ST, it is recommended to use reliable resources like findchips.com to check for availability and pricing. While the part has historically been available through distributors such as Master Electronics, Quest Components, Bristol Electronics, and Verical, stock levels and availability can fluctuate. Therefore, visiting findchips.com is advised to get the most current information. Additionally, the site can help in finding alternative DIP Switches potentially offered by CTS Corporation or other manufacturers.

Compare pricing for 206-4ST and other DIP Switches at findchips.com