211769-5 by TE Connectivity

Overview of 211769-5 by TE Connectivity

The 211769-5 by TE Connectivity is a panel mount receptacle circular connector, part of the CPC Series. It features 9 positions with a crimp socket contact type, though the contacts are not supplied. The connector is designed with a threaded coupling style for secure attachment and is classified under the Other Circular Connectors subcategory. This specific model is compliant with RoHS, has a receptacle body or shell style, and is suitable for a variety of applications that require a reliable circular connector. Key specifications include an operating temperature range of -55°C to 105°C, a rated voltage of 600V, and is constructed from polyamide/polyethylene insulator materials. The 211769-5 is further characterized by its UL94V-0 flammability rating, ensuring it meets stringent fire safety standards.

Industry Applications for 211769-5

The 211769-5 is versatile enough for use across a range of industries due to its robust design and compliance with major safety and environmental standards. Below are potential industries where this part might be effectively utilized, bearing in mind the contexts provided are conceptual and should be verified by appropriate engineering and design teams:

  • Consumer Electronics: The component could potentially be used in home entertainment systems or high-end audio interfaces where secure, reliable connections are crucial.
  • Energy and Power Systems: This connector could find applications in power distribution units for industrial settings, particularly due to its high voltage rating and ability to withstand extreme temperatures.
  • Transportation and Logistics: The robust design makes it suitable for use in vehicle electronics systems, potentially in communication or navigational devices.
  • Renewable Energy: Application possibilities might include connections within solar panels or wind turbines, where environmental resistance and reliability are essential.
  • Automotive: Provided the analysis and verification of this part against automotive industry standards, this connector could serve in various vehicular applications due to its sturdy design and environmental compliance.

Note: These potential applications require rigorous analysis and adherence to industry-specific standards before definitive implementation can be considered.

About TE Connectivity

TE Connectivity is a global leader in connectivity and sensor solutions, with a specific focus on engineering high-performance electronic components across various sectors. Within the connectors category, TE Connectivity offers a wide array of products, including Other Circular Connectors. 211769-5 is one such part, exemplifying TE Connectivity’s commitment to quality, durability, and innovation. TE products are known for their ability to withstand challenging environmental conditions, making them suitable for demanding applications in aerospace, automotive, and industrial automation, among others.

Where to Find 211769-5 by TE Connectivity

To purchase the 211769-5 or explore alternate parts within the Other Circular Connectors category, visit findchips.com. Although distributors such as Master Electronics, Avnet Abacus, and Mouser Electronics have historically stocked this part, inventories fluctuate. Current stock levels and pricing information can be promptly accessed through Findchips.com to aid in your procurement decision-making process.

Compare pricing for 211769-5 and other Other Circular Connectors at findchips.com