216-203 by WAGO Innovative Connections

Overview of 216-203 by WAGO Innovative Connections

The 216-203 is a terminal block accessory designed by WAGO Innovative Connections. It features a red insulated electrolytic copper sleeve specifically suited for 1 mm or 18 AWG wires. This screwless end stop sleeve ensures secure placement within terminal blocks, promoting better connection stability and wire safety. This component is RoHS compliant, aligning with environmental and safety standards regarding the restriction of hazardous substances. The part also adheres to the REACH compliance code, which underscores its safety for continuous use in electrical environments.

Industry Applications for 216-203

The 216-203 may find application across various industries owing to its function in improving connection reliability and wire management within electronic assemblies. Here are some potential industries where it could be utilized:

  • Industrial Automation: In factories, the 216-203 might be used in terminal blocks that are part of control systems or assembly lines, enhancing the reliability of electrical connections.
  • Consumer Electronics: Devices such as home appliances and entertainment systems that require secure wiring could potentially use this ferrule to minimize connection faults.
  • Computing and Data Storage: Servers and storage devices require organized and reliable wiring for both power supply and data transmission. The 216-203 could help maintain these connections in harsh environments.
  • Electronic Manufacturing: This sector involves extensive use of terminal blocks in the production of electronic equipment, making the 216-203 a suitable choice for improving production line efficiency and product reliability.
  • Telecommunications: Telecom equipment often needs robust electrolytic copper sleeves for managing connections in dense terminal blocks, where the 216-203 could potentially be utilized to increase the longevity and performance of such installations.

These potential industry applications require careful consideration by engineering and design teams to ensure adherence to industry standards and specific application needs. The suitability of this part is conceptually illustrative and depends on multiple factors including the specific conditions of each application.

About WAGO Innovative Connections

WAGO Innovative Connections is a recognized leader in the design and manufacturing of high-quality connection technology. They focus on developing products that enhance the safety, efficiency, and reliability of electrical installations, such as components in their Assembly Items lineup. The 216-203 is a remarkable example of their dedication to providing innovative, practical solutions in the field of connector support. Besides the 216-203, WAGO manufactures a wide range of similar products that cater to different wire sizes and application demands, emphasizing their role in pushing the boundaries of connection and support technology across a variety of industries.

Where to Find 216-203 by WAGO Innovative Connections

To purchase the 216-203, it is recommended to conduct research on a reliable electronic part sourcing site such as findchips.com. Here, you can verify current stock levels and compare pricing. This part has historically been available through distributors like Master Electronics, TME, Quest Components, Onlinecomponents.com, Future Electronics, and DigiKey. However, interested buyers should access findchips.com to obtain the most recent availability and pricing information. Additionally, if the 216-203 does not meet your specific needs, the findchips website allows users to explore alternate Assembly Items provided by WAGO or other manufacturers that may be suitable replacements.

Compare pricing for 216-203 and other Assembly Items / Connector Support at findchips.com