Overview of 221-2401 by WAGO Innovative Connections
The 221-2401 by WAGO Innovative Connections is a versatile inline splicing connector that is designed to accommodate wire sizes from 20 AWG to 12 AWG. With a conductor area of 4mm², this product falls within WAGO’s 221 Series. It features a polycarbonate insulator material and comes in a transparent white finish, enhancing both its aesthetic and functional properties.
This terminal connector is characterized by a 20A rated current and a 600V rated voltage, suitable for a wide range of electrical applications. Its housing is transparent, allowing for easy inspection of wire connections, while its lever mechanism simplifies the process of connecting and disconnecting wires without needing any special tools. As an active part in the lifecycle, it adheres to safety approvals by CCA, cUL, EN, ENEC, IEC, and UL, ensuring compliance with international standards.
Favorably, the 221-2401 possesses additional features such as a flammability rating of 94V-2, indicating its capability to resist ignition and burning. The use of Polycarbonate in its design not only improves its durability but also its resistance to heat and impact.
Industry Applications for 221-2401
The characteristics of the 221-2401 connector indicate its potential for broad utility across various sectors. Below are some industries where this part could potentially be applied, and related components or end products it might be used in:
- Industrial Automation: In this realm, the 221-2401 might be used in control panels, machinery wiring, and production equipment, ensuring reliable, quick, and flexible connections in an industry where uptime and safety are critical.
- Consumer Electronics: As consumer products often involve intricate wiring configurations, this connector could be utilized in home appliances or entertainment systems to simplify internal wire management and enhance product reliability and user safety.
- Telecommunications: This sector’s reliance on robust communication networks may benefit from using such connectors in telecommunication racks, networking hardware, or within infrastructure that requires frequent rewiring or maintenance.
- Computing and Data Storage: The connector’s capacity for rapid installation and error-free connection is ideal for server installations and maintenance, data centers, and high-performance computing systems where stable and secure connections are vital.
It is important to note that these potential industry applications are conceptual and illustrate where the 221-2401 might be applicable. Engineering and design teams must perform in-depth analysis and evaluate compliance with industry-specific standards and application requirements before implementing this part in any critical system.
About WAGO Innovative Connections
WAGO is known for its pioneering role in the development and production of Terminals and Terminal Blocks, with the 221-2401 serving as a prominent example of their innovation. This company has made significant contributions to the field by consistently delivering connectors that highlight ease of use, safety, and reliability. WAGO’s range often extends beyond traditional offerings to incorporate advanced connectivity solutions, like this tool-free splicing connector which showcases their commitment to improving electrical installation processes.
WAGO’s products are widely recognized for their quality and durability, a testament to their rigorous testing procedures and adherence to high manufacturing standards. In addition to the 221-2401, WAGO manufactures a broad spectrum of similar products, further cementing their reputation as a dependable supplier for electrical connection technology.
Where to Find 221-2401 by WAGO Innovative Connections
For procurement of the 221-2401, finding the most current availability and pricing is crucial. One effective resource for this is findchips.com, where updates on stock levels and cost are continually provided. Over time, distributors such as DigiKey, Newark, and Master Electronics have been known to stock this part, but it is recommended to check Findchips for the latest updates.
Additionally, those seeking alternatives or similar parts can explore other options under the category of Terminals and Terminal Blocks at Findchips, which lists products from WAGO Innovative Connections as well as other manufacturers.