23_TNC-50-0-2/133_NE by HUBER+SUHNER

Overview of 23_TNC-50-0-2/133_NE by HUBER+SUHNER

The 23_TNC-50-0-2/133_NE is an RF TNC Connector featuring one female contact, designed for panel and cable mount applications. It includes a solder terminal for secure electrical connection and has a locking mechanism to ensure stability and connectivity. This jack-type connector is compliant with RoHS standards, emphasizing its adherence to restrictive hazardous substances regulations. Manufactured by HUBER+SUHNER, a noted entity in the field of electrical and radio-frequency engineering, this part stands out for its robust build and compliance with multiple international standards, including IEC 60169-17 and MIL-STD-348A/313, thereby ensuring its durability and suitability for a wide range of applications.

The RF connector operates optimally within a frequency range up to 11 GHz and can withstand temperatures between -65 °C and 165 °C, making it adaptable to extreme environmental conditions. The connector’s body is constructed from brass and utilizes a jack style body/shell with a characteristic impedance of 50 Ω. The termination type is solder, which provides a reliable method of securing the connector to the respective cables or devices.

Industry Applications for 23_TNC-50-0-2/133_NE

Given its specifications and characteristics, the 23_TNC-50-0-2/133_NE could potentially serve a variety of industries:

  • Telecommunications: This connector could potentially be used in network infrastructure equipment for data and voice transmission services, where reliable and high-frequency RF connections are crucial.
  • Aerospace and Defense: Given its compliance with military standards (MIL-STD-348A/313), this part might be suitable for use in military communication devices, avionics, and satellite systems, where robust and secure RF connectivity is needed.
  • Consumer Electronics: The connector might also find applications in consumer electronics that require durable and high-performance RF connections, such as high-frequency wireless routers and radio communications equipment.
  • Medical Imaging: With its ability to operate at high frequencies and withstand varying temperatures, this connector could be suitable for connecting RF components in medical imaging equipment, although specific compliance with medical standards would need to be verified by engineering teams.
  • Research and Development: Due to its flexibility in frequency and temperature ranges, this connector might be used in experimental or development settings where new telecommunications or RF technologies are being explored.

Note that these potential industry applications are conceptual and require thorough analysis and verification by engineering and design teams for adherence to industry standards and specific application requirements.

About HUBER+SUHNER

HUBER+SUHNER is a prominent manufacturer in the realm of electrical and optical connectivity solutions, including a wide range of connectors such as the 23_TNC-50-0-2/133_NE. Known for high-quality RF TNC Connectors and general connectivity components, HUBER+SUHNER specializes in products that cater to demanding applications in telecommunication, transportation, and industrial sectors. Their commitment to compliance, such as RoHS, REACH, and various military specifications, ensures broad usability and reliability of their products in different environmental conditions.

Where to Find 23_TNC-50-0-2/133_NE by HUBER+SUHNER

The 23_TNC-50-0-2/133_NE and other RF TNC Connectors are available for procurement via a variety of distributors. Historically, this part has been available at distributors such as Master Electronics, Quest Components, Onlinecomponents.com, Mouser Electronics, DigiKey, and Newark. To view current availability, stock levels, and pricing, it is recommended to visit findchips.com.

Compare pricing for 23_TNC-50-0-2/133_NE and other RF TNC Connectors at findchips.com