2508051217Y6 by Fair-Rite Products Corp

Overview of 2508051217Y6 by Fair-Rite Products Corp.

The 2508051217Y6 is a ferrite chip designed to perform as a filter component capable of supporting electronic circuits by suppressing high-frequency noise. This part is classified under the electronic parts subcategory of Data Line Filters, serving an essential function in ensuring signal integrity. This specific ferrite bead operates at a maximum current rating of 6A and provides an output impedance of 120 Ohm. It features a compact size according to the EIA standard, with dimensions of 0805 (2mm x 1.25mm x 0.9mm).

This component is characterized by its robust and reliable construction, with a DC resistance that does not exceed 0.02 Ohm, making it suitable for various applications where efficiency is critical. The operational temperature range is also impressive, with a minimum of -55 °C and a maximum of 125 °C, allowing it to handle diverse environmental conditions effectively. The part is compliant with ROHS standards, highlighting its environmental consideration during manufacturing, and has an active life cycle, meaning it is currently in production.

Industry Applications for 2508051217Y6

The 2508051217Y6 ferrite chip has a range of potential applications across several industries due to its filtering capabilities. Here are a few examples of industries where this component might be utilized:

  • Transportation and Logistics: In the transportation sector, the ferrite bead might be used in communication systems within vehicles to minimize electromagnetic interference (EMI) that can disrupt signal clarity. Applications could include onboard computers, GPS modules, and other communication devices, which could benefit from the part’s high-frequency filtering capabilities.
  • Consumer Electronics: In consumer electronics, particularly in devices that require data transmission, the 2508051217Y6 might play a critical role. Smartphones, tablets, and wearable devices could all utilize this ferrite bead to ensure that power delivery and signal integrity are maintained, especially when operating at high frequencies.
  • Industrial Automation: Within industrial automation, this component might be applied in control systems where stable operation is essential. For example, in programmable logic controllers (PLCs) and sensor interfaces, the ferrite bead’s ability to suppress noise could enhance the performance of these critical systems.
  • Telecommunications: The telecommunications field could also see benefits from using this ferrite bead in network devices, switches, and routers. Its specifications allow it to effectively filter signals to maintain data integrity, which is vital in high-speed data communication environments.

These potential industry applications are only conceptual and illustrative. Verification by engineering and design teams is essential to ensure compliance with industry standards and to meet specific application requirements.

About Fair-Rite Products Corp.

Fair-Rite Products Corp. is a reputable manufacturer specializing in ferrite components, particularly in the area of filters. The company has established a comprehensive portfolio of products aimed at providing solutions for various electronic applications. The 2508051217Y6 is among their offerings, which include a wide range of other ferrite beads and components designed to meet diverse filtering needs.

Fair-Rite’s focus on innovation and quality ensures that their products, including the 2508051217Y6, are engineered to perform effectively in real-world applications. Their commitment to compliance with industry standards, along with a robust manufacturing process, positions them as a key player in the electronic component market, particularly for filters and other similar products.

Research Price and Stock for 2508051217Y6 by Fair-Rite Products Corp on Findchips.com

For those interested in acquiring the 2508051217Y6, it is advisable to check the stock and pricing through Findchips. This platform not only allows users to find current availability but also features various alternatives within the Data Line Filters category, potentially from Fair-Rite Products Corp or other manufacturers.

This part has historically been available through several distributors, including:

  • Master Electronics
  • Chip One Stop
  • Bristol Electronics
  • Onlinecomponents.com
  • Mouser Electronics
  • DigiKey
  • Farnell

While these distributors may have had the component in stock previously, current stock levels and pricing should be verified on Findchips to ensure the most accurate and updated information.

Compare pricing for 2508051217Y6 and other Data Line Filters / Filters at findchips.com