Overview of 254979-E by TE Connectivity
The 254979-E is a board Euro connector featuring 128 contacts arranged in four rows. This connector is designed for applications requiring a straight mounting style and utilizes a 0.1 inch pitch for its contacts. The press-fit terminal design ensures a stable and secure connection, and the locking mechanism aids in maintaining the integrity of the connection during operation. As of the current writing, this part is classified as active within its lifecycle.
Manufactured by TE Connectivity, the 254979-E is compliant with multiple industry standards including UL standards, which contributes to its reliability in various applications. The connector’s body dimensions include a breadth of 0.519 inches, depth of 0.457 inches, and a length of 3.74 inches. Notably, the part exhibits operating temperature capabilities ranging from -55 °C to 125 °C, making it suitable for a diverse range of environments. The insulator material used is glass-filled polybutylene terephthalate, ensuring durability and resilience, while the connector type is categorized as a board Euro connector, aligning with common industry practices for high-density connections.
Industry Applications for 254979-E
The 254979-E connector might find applications in several industries due to its robust design and specifications. Here are some potential use cases:
- Consumer Electronics: The connector could potentially be used in various consumer electronic devices such as televisions, gaming consoles, or personal computers, where multiple connections are required within limited spaces. With a durability specification of 400 cycles, it might be suitable for devices that demand long-term electrical connections.
- Audio and Video Systems: In audio/video equipment, the 254979-E might serve as a critical interface for connecting different components within the system. Its capability to handle a rated current of 2 A could support signal transmission effectively between devices, possibly enhancing sound and visual quality.
- Energy and Power Systems: This connector could potentially be utilized in energy management and power distribution systems, where reliable connections are essential for effective performance. Its dielectric withstanding voltage rating of 1414VAC V suggests it could manage high-voltage applications without compromising integrity.
- Robotics and Drones: The 254979-E might also be applicable in robotics and drone technology, facilitating connections among various subsystems. Given its robust design, it could withstand the operational stresses encountered in such applications.
- Medical Imaging: If designed with applicable standards in mind, this connector could possibly be used in medical imaging equipment, where high reliability and performance are critical. Its compliance with relevant safety standards could further validate its use in sensitive healthcare environments.
It is important to note that these potential industry applications are only conceptual and illustrative. A thorough analysis and verification by engineering and design teams are required to ensure adherence to industry standards and specific application requirements.
About TE Connectivity
TE Connectivity is a global leader in connectivity and sensor solutions, specializing in a wide range of products, including headers and edge type connectors such as the 254979-E. The company emphasizes innovation and quality in its product development, catering to diverse market needs across sectors. TE Connectivity’s portfolio includes various similar parts that serve similar functions, ensuring customers have access to high-quality connectivity solutions for their applications.
The company’s commitment to standards compliance, including those from DIN and IEC, enhances the reliability of its connectors, making them suitable for both industrial and consumer applications. TE Connectivity continuously invests in research and development to enhance the performance and reliability of their connectors, including various configurations, types, and features that meet rigorous industry demands.
Research Price and Stock for 254979-E by TE Connectivity on Findchips.com
For the latest stock levels and pricing for the 254979-E, it is advisable to conduct research on Findchips. This platform provides comprehensive data on availability, facilitating informed procurement decisions. Additionally, you can explore options within the headers and edge type connectors subcategory to compare alternate parts from TE Connectivity and other manufacturers.
Historically, the 254979-E has been available through distributors such as Master Electronics, Avnet Abacus, and DigiKey, among others. However, current stock levels at these distributors may vary, so checking Findchips is essential for obtaining up-to-date information on availability and pricing.
Compare pricing for 254979-E and other Headers and Edge Type Connectors / Connectors at findchips.com
To find the most accurate and current pricing for 254979-E and other headers and edge type connectors, visit Findchips today.