2N2219A by Microchip Technology Inc

Overview of 2N2219A by Microchip Technology Inc.

The 2N2219A is a small signal bipolar transistor featuring a collector current (I(C)) of 0.8A, collector-emitter voltage (V(BR)CEO) of 50V, composed of one NPN element, and made from silicon. It comes in a TO-205AD (TO-39) package, making it suitable for a wide range of applications requiring compact, yet reliable transistor solutions. Its capabilities make it well-suited for amplification and switching applications where small signal, low power is the main focus. This component is RoHS compliant, indicating its commitment to environmental standards by restricting the use of certain hazardous substances in electrical and electronic equipment.

The 2N2219A is classified within the Small Signal Bipolar Transistors subcategory, distinguishing itself by its performance stability and the durability offered by its metal package. Manufactured by Microchip Technology Inc., known for their extensive array of electronic components, this transistor forms part of their active portfolio, ensuring availability and continuous support. Notable attributes from the findchips.com Part Data Attributes include a factory lead time of 22 weeks, as of the current writing, reflecting its manufacturing and supply chain dynamics.

Industry Applications for 2N2219A

The 2N2219A transistor can potentially serve a variety of industry applications due to its small signal amplification and switching capabilities, combined with its environmental compliance and general performance characteristics. While certain applications have been identified, it’s critical to understand that these potential uses require thorough analysis and verification by engineering and design teams to ensure adherence to industry standards and specific application requirements. Below are some illustrative industries and applications where the 2N2219A might be found useful:

  • Consumer Electronics: In devices requiring reliable signal amplification and processing, such as audio processing equipment, portable radios, or amplifiers, the 2N2219A might be utilized due to its efficient small signal handling and compact packaging.
  • Audio and Video Systems: For applications in audiovisual equipment including speakers, receivers, and televisions, the 2N2219A could provide the necessary performance in signal amplification or switching, benefiting from its robust package and electronic parameters.
  • Industrial Control Systems: Industrial environments might find the 2N2219A useful in control circuits or sensor interfaces, where its capacity for stable operation under varying conditions can be of particular advantage.
  • Telecommunication: In signal processing equipment, such as modems and routers, requiring reliable transistor performance for effective communication transmission and reception, the 2N2219A could be potentially implemented.

Note, these potential industry applications are conceptual/illustrative and must be validated for specific use cases.

About Microchip Technology Inc.

Microchip Technology Inc. is a leading provider of microcontroller, mixed-signal, analog, and Flash-IP solutions. Their comprehensive product line includes a significant range of transistors, including 2N2219A, and other Small Signal Bipolar Transistors, aimed at supporting a multitude of consumer, automotive, and industrial applications. The company is known for their commitment to quality and longevity in their products, providing solutions that engineers and procurement specialists alike rely upon for their electronic component needs.

Where to Find 2N2219A by Microchip Technology Inc

To purchase the 2N2219A or browse for alternatives, findchips.com is an exceptional resource. On this site, you can find current stock levels, pricing, and availability from a variety of distributors. Historical availability shows the part has been stocked by distributors like Master Electronics, EBV Elektronik, Avnet Silica, and Mouser Electronics. However, to get the most accurate, up-to-date information about the 2N2219A and explore similar parts from Microchip Technology Inc. or other manufacturers, it’s recommended to search directly on findchips.com under the Small Signal Bipolar Transistors category.

Compare pricing for 2N2219A and other Small Signal Bipolar Transistors / Transistors at findchips.com