2N7002W by onsemi

Overview of 2N7002W by onsemi

The 2N7002W by onsemi is a Small Signal MOSFET characterized by a 60V drain-source breakdown voltage, 340mA continuous drain current, and an on-resistance of 1.6 Ohm in a single N-Channel package. This component is designed for surface-mount technology in an SC-70 package configuration, supplied on a 3000-reel, facilitating efficient assembly processes for high-volume production. The 2N7002W is noteworthy for its drain source voltage (Vds) of 78V and a continuous drain current (Id) of up to 115mA, indicating its ability to handle moderate power switching applications. It is specified for operating temperatures up to 150°C, making it suitable for high-temperature environments. This MOSFET also features a gate-source threshold voltage maximum of 1.76V, ensuring low-voltage operations.

Its design includes a built-in diode, which provides additional circuit protection. With an Rds(On) test voltage of 10V, it offers efficient conductivity under typical usage conditions. The part has achieved RoHS compliance, ensuring its suitability for use in environments where hazardous substances are regulated. Manufactured by onsemi, a leader in semiconductor solutions, this transistor is backed by specifications like a moisture sensitivity level of 1, indicating its robustness for various operational environments. The 2N7002W belongs to the subcategory of Small Signal Field-Effect Transistors, highlighting its aptitude for handling low power signals with precision and efficiency.

Industry Applications for 2N7002W

The 2N7002W from onsemi, due to its electrical specifications and operational characteristics, might be highly sought after across a spectrum of industry applications. Given its capabilities, it may offer utility in a variety of contexts, though the potential uses outlined below are conceptual illustrations and would need thorough validation by respective engineering and design teams to ensure conformity with specific application needs and compliance with industry standards.

  • Energy and Power Systems: This MOSFET could potentially be used in power distribution systems, especially in low-power control circuits within smart grid technology. Its efficiency and high temperature tolerance make it suitable for energy conversion applications or as a switch in intelligent power management systems.
  • Transportation and Logistics: Within the realm of transportation, the 2N7002W could find applications in electronic control units for electric vehicles or in logistic tracking devices due to its small footprint and reliability. Its ability to operate efficiently over a wide range of temperatures makes it an ideal choice for outdoor equipment that must endure varying climates.
  • Renewable Energy: For renewable energy applications, such as in solar power inverters or wind turbine controllers, the 2N7002W’s high breakdown voltage and ability to operate at relatively high currents might make it a valuable component. Its energy-efficient design supports the sustainable nature of such technologies.

It is important to keep in mind that these potential applications are illustrative and require meticulous analysis and verification, ensuring each component’s suitability for a specific function within a given system.

About onsemi

onsemi excels in the design and manufacture of semiconductor components, with a distinct emphasis on energy efficiency and sustainability. The company is well-regarded in the semiconductor industry, especially notable for its contributions to the development of Small Signal Field-Effect Transistors among other transistor types. The 2N7002W is one among many of onsemi’s innovations designed to address the increasing needs for energy-efficient and compact components across diverse electronic applications. onsemi’s reputation for quality and reliability, coupled with their focus on environmental sustainability, positions them as a preferred choice for engineers and procurement specialists alike. Their product range extends beyond MOSFETs to include a wide array of semiconductor solutions, including but not limited to power management, logic, signal processing, and discrete devices, all engineered to meet the rigorous demands of modern electronic designs.

Where to Find 2N7002W by onsemi

To source the 2N7002W MOSFET for your projects, findchips.com offers a robust platform for comparing stock levels and pricing from multiple distributors. As the availability of components can fluctuate, accessing real-time data ensures that procurement decisions are informed and timely. Historically, the 2N7002W has been available at distributors including New Advantage Corporation, EBV Elektronik, Chip1Stop, and Avnet Silica among others. However, for the most current availability and pricing information, visiting findchips.com is recommended. The site not only provides current data on the 2N7002W but also on a wide range of Small Signal Field-Effect Transistors, including alternatives by onsemi and other manufacturers that might suit different application requirements.

Compare pricing for 2N7002W and other Small Signal Field-Effect Transistors / Transistors at findchips.com