31224108 by METZ CONNECT USA

Overview of 31224108 by METZ CONNECT USA

The METZ CONNECT 31224108 falls under the category of Headers and Edge Type Connectors. This specific model is a wire-to-board connector characterized by its configuration of 8 contacts arranged in a single row. The contacts are male, featuring a straight orientation with a solder terminal for secure attachment to printed circuit boards (PCBs). The part distinguishes itself with a pitch of 3.5 mm and contacts that are silver-plated, enhancing conductivity and resistance to oxidation.

This connector is part of the PR033 Series and designed for through-hole mounting, making it suitable for a variety of electronic assemblies where durability and reliability are critical. It is classified within the rectangular power connector type and supports a maximum operating temperature of 105°C and a minimum of -40°C. Key attributes include a UL flammability rating of 94V-0 and compliance with RoHS and REACH, indicating absence of hazardous substances in its manufacturing and suitability for global use.

Industry Applications for 31224108

Given its specifications and features, the 31224108 could potentially serve a range of industries where robust electrical connections and high reliability are required. Below are some possible applications across various sectors:

  • Space Technology and Aerospace: The high operating temperature range and robustness to mechanical stress could make it potentially suitable for use in harsh environments, such as satellites or aircraft systems, where dependable connections are crucial.
  • Renewable Energy: Systems such as solar panels or wind turbines could utilize such connectors for connecting various electronic control systems, given their strong flammability rating and environmental compliance.
  • Transportation and Logistics: In transportation systems, including automated logistics machinery, the connectors could potentially ensure reliable operations within electronic tracking and control systems, especially due to their ease of installation with through-hole mounting.
  • Robotics and Drones: The product may be suitable for power and signal transmission applications within robots or unmanned aerial vehicles, leveraging its durable insulator material and the ability to handle multiple mating cycles.

The listed uses are conceptual and must be validated for specific design needs and compliance with industry standards.

About METZ CONNECT USA

METZ CONNECT USA is a well-regarded name in the field of electronic connectors, with a particular emphasis on Headers and Edge Type Connectors such as the 31224108. Their products are known for their reliability and compliance with international standards, providing solutions across a wide array of industries. Alongside the 31224108, METZ CONNECT USA manufactures a diverse range of connector solutions designed to meet various technical demands, ensuring adaptability and efficiency for both power and signal transmission.

METZ CONNECT USA’s commitment to quality and adherence to regulatory standards makes its connectors a preferred choice for engineers and procurement specialists looking for dependable long-term performance.

Where to Find 31224108 by METZ CONNECT USA

To purchase the 31224108, prospective buyers should consider visiting findchips.com. By accessing the detailed information page for 31224108, users can compare availability and pricing from various distributors including Master Electronics, Onlinecomponents.com, Future Electronics, DigiKey, and Newark. Since stock levels and prices can vary, it is advisable to check on findchips.com for the most current information.

Additionally, the Headers and Edge Type Connectors category on findchips.com also provides an avenue to explore alternative parts from METZ CONNECT USA or other manufacturers, ensuring that buyers can evaluate multiple options and make well-informed purchasing decisions.

Compare pricing for 31224108 and other Headers and Edge Type Connectors / Connectors at findchips.com