Overview of 3220-10-0300-00 by CnC Tech LLC
The 3220-10-0300-00 is a board connector with 10 contacts, arranged in 2 rows, featuring a male, straight, surface mount terminal configuration. This connector is compliant with RoHS standards, emphasizing its use in environmentally sensitive applications. The Headers and Edge Type Connectors category encompasses a wide variety of components designed to facilitate the connection between different circuit board sections or to external electrical components. Specifically, the 3220-10-0300-00 has attributes including a contact finish of gold flash over its brass contacts, underscoring its durable and reliable connectivity capabilities. Furthermore, it is designed for general purpose applications, indicated by the option attribute, and features a terminal pitch of 1.27 mm which is crucial for mating with corresponding female connectors in a variety of electronic assemblies.
Industry Applications for 3220-10-0300-00
The 3220-10-0300-00 might find its application across various industries due to its versatile design and electronic functionality. These industries potentially benefit from the connector’s specifications, particularly where high-reliability connections are paramount. Below are some possible applications, although this list is illustrative and requires detailed analysis by engineering and procurement teams to ensure compliance with specific standards and requirements.
- Internet of Things (IoT): In IoT devices, connectivity is key. The 3220-10-0300-00 could potentially serve as a connection point for sensors and actuators within smart devices, owing to its compact size and surface mount design.
- Computing and Data Storage: This connector might play a role in connecting peripherals or internal components within a computing environment. Its small form factor and gold flash contacts are suitable for reliable data transmission, which is crucial in high-speed computing operations.
- Telecommunications: Given the rapidly expanding infrastructure for telecommunications, the 3220-10-0300-00 could find its use in connecting various components within network devices, supporting the efficient transmission of data.
- Education and Research: Laboratory equipment and research devices often require precise and reliable connections. The attributes of the 3220-10-0300-00, such as its RoHS compliance and gold flash contacts, make it a potential candidate for various applications within this field.
Note that these potential industry applications are conceptual and necessitate verification by engineering and design teams to ensure they meet industry standards and application-specific requirements.
About CnC Tech LLC.
CnC Tech LLC is a company that specializes in the design and manufacturing of electronic connectors and cables. In the realm of Headers and Edge Type Connectors, CnC Tech stands out for its focus on delivering high-quality components like the 3220-10-0300-00, which are engineered to meet diverse application needs across a wide range of industries. The company commits to RoHS compliance for its components, ensuring that its products are suitable for use in environmentally sensitive applications. CnC Tech’s product line encompasses a variety of connectors and cables that cater to general-purpose applications as well as specialized markets, with an emphasis on reliability and performance.
Where to Find 3220-10-0300-00 by CnC Tech LLC
To acquire the 3220-10-0300-00, a proactive search on findchips.com is advisable. This platform allows users to compare stock levels and pricing from various distributors, ensuring they find the best deal. Historically, this part has been available from distributors such as Master Electronics, Quest Components, Bristol Electronics, and DigiKey, among others. By using findchips.com, engineers and procurement professionals can also explore alternative Headers and Edge Type Connectors from CnC Tech LLC or other manufacturers that may suit their specific needs better. However, current availability and pricing are subject to change, so it is recommended to verify these details on findchips.com.