Overview of 3224W-1-104E by Bourns Inc.
The 3224W-1-104E is a cermet trimmer potentiometer designed for surface mount applications. It features a track resistance of 100 kΩ and operates with a power rating of 0.25 W. This component is known for its 12 turns adjustment, allowing for precise tuning in electronic circuits. The trimmer has a tolerance of ±10% and a temperature coefficient of ±100 ppm/°C, which can be critical in applications requiring stable performance across varying thermal conditions. Additionally, it is halogen-free and RoHS compliant, indicating its suitability for modern electronic manufacturing standards aimed at minimizing environmental impact.
With an operating temperature range from -65 °C to 150 °C, the 3224W-1-104E can function reliably in diverse environments. Its dimensions are compact, with a height of 5.1 mm, a width of 3.5 mm, and a length of 4.8 mm, which makes it appropriate for applications in space-constrained designs. The actuator type is a screw, oriented vertically, providing ease of adjustment in assembly. The trimmer also boasts a rotary angle of 4320 degrees, which allows for fine-tuning adjustments.
Industry Applications for 3224W-1-104E
The versatile nature of the 3224W-1-104E lends itself to various industry applications. Below are some potential use cases where this component may be employed:
- Internet of Things (IoT): The component could potentially be used in IoT devices requiring precise resistance adjustments for sensor calibration. Examples may include environmental sensors where accuracy is critical for data integrity.
- Telecommunications: In telecommunications equipment, the trimmer may be utilized for signal tuning in antennas or amplifiers. Its linear resistance law could aid in optimizing signal strength, contributing to enhanced performance.
- Consumer Electronics: The 3224W-1-104E might find its niche in devices like audio equipment where user-adjustable sound tuning is essential. Its compact size and adjustable nature make it suitable for modern audio systems.
- Medical Imaging: Potentially, this part could be employed in medical imaging devices where precision settings are vital. The trimmer’s temperature stability may support consistent operation in environments subject to thermal fluctuations.
- Aerospace and Defense: If the component meets specific military specifications, it might be useful in aerospace applications such as flight control systems where reliability and performance in extreme conditions are paramount.
It is important to note that these potential industry applications are only conceptual and illustrative. Each application requires thorough analysis and verification by engineering and design teams to ensure adherence to industry standards and specific requirements.
About Bourns Inc.
Bourns Inc. is a manufacturer that specializes in electronic components, particularly in the field of variable resistors. The company is recognized for its commitment to innovation and quality, producing a wide range of products including trimmer potentiometers like the 3224W-1-104E. Bourns emphasizes environmentally friendly manufacturing practices, as evidenced by the RoHS compliance of their products. They provide a selection of components that cater to various industries, ensuring that engineers have access to reliable solutions for their electronic design requirements. Similar parts to the 3224W-1-104E may include other models in the Bourns trimmer series, each designed with specific attributes tailored for different applications.
Research Price and Stock for 3224W-1-104E by Bourns Inc on Findchips.com
Historically, this part has been available from several distributors, including:
- Win Source Electronics
- New Advantage Corporation
- Neutron USA
- Mouser Electronics
However, current stock levels and pricing should be verified directly on Findchips to ensure up-to-date information.
Compare pricing for 3224W-1-104E and other Variable Resistors / Resistors at findchips.com
For detailed pricing and availability, check the 3224W-1-104E and explore options for Variable Resistors to find suitable alternatives that meet your project specifications.