Overview of 34138 by TE Connectivity
The 34138 is a terminal characterized by its butt splice design suitable for wires from 12 to 10 AWG, and belonging to the Solistrand Series. It’s structured from copper and non-insulated, highlighting its function in creating sturdy, metal-to-metal bonds optimized for high conductivity and electro-mechanical reliability. The product range specifically caters to wires with a minimum of 12 AWG and a maximum of 10 AWG, covering a cross-sectional area of up to 6.64 mm². Its notable properties include compliance with RoHS and it remains free of specified high-risk substances as indicated by its SVHC (Substances of Very High Concern) status.
This electrical component provides a reliable solution for applications requiring durable and efficient electrical connections. The 34138 features a parallel splice format, ensuring a secure and consistent connection conducive to both high performance and safety, credited to its UL safety approval. It is precisely engineered to balance robust handling characteristics along with a straightforward crimping process.
Industry Applications for 34138
The 34138 is adaptable for a variety of industries due to its essential attributes. This part could be pivotal in several sectors:
- Automotive: The component might be used in automotive electrical systems where high-quality and reliable splices are necessary for wire harnesses within vehicles. These applications potentially benefit from the high conductivity and durability offered by the copper material and the non-insulated design.
- Industrial Automation: In automation equipment, reliable electrical connections are crucial. The 34138 could potentially be utilized in manufacturing robots or assembly lines to ensure uninterrupted power and signal flow.
- Consumer Electronics: The part might be found useful in consumer electronics applications, particularly in the internal wiring of high-performance audio and video equipment, providing stable and secure electrical connections crucial for device functionality and longevity.
- Computing and Data Storage: This part might also find applications in data centers and networking infrastructure, where reliable connections are needed for power distribution units and server installations.
- Aerospace and Defense: Given its robust design and compliance with safety standards, the part could be employed in aerospace applications, although its use in this industry would require strict compliance checks according to aerospace standards which are not specifically listed in the available data attributes.
Note that these potential industry applications are only conceptual/illustrative and require analysis and verification by engineering and design teams for adherence to industry standards and specific application requirements.
About TE Connectivity
TE Connectivity is a major player in the field of Terminals and Terminal Blocks, with products like the 34138 demonstrating their expertise in engineering high-performance electrical and electronic components. TE Connectivity specializes in crafting products that meet rigorous requirements of reliability and performance, across a wide spectrum of industries including automotive, aerospace, telecommunications, energy, and more.
Within the context of Terminal Blocks and related components, TE Connectivity offers a broad portfolio that addresses a multitude of functional requirements and technical specifications, facilitating enhancements in connectivity and performance in various applications. They are particularly noted for their emphasis on safety and compliance with international standards, which is evident in their consistent provision of RoHS compliant and UL approved products.
Where to Find 34138 by TE Connectivity
Procuring the 34138 can be efficiently managed through platforms like FindChips.com. An effective procurement strategy involves using tools that allow for tracking and comparing real-time stock levels and prices across multiple suppliers. A diverse range of distributors such as Master Electronics, Mouser Electronics, DigiKey, and Newark have historically stocked this part, but availability can fluctuate. Thus, checking the current inventory status on findchips.com, particularly the specific page for 34138, is recommended.
In addition to checking availability of the 34138, procurement professionals may also browse comparable items under the Terminals and Terminal Blocks category to evaluate alternatives from TE Connectivity and other manufacturers that might also meet their specific requirements.