Overview of 350689-7 by TE Connectivity
The 350689-7 by TE Connectivity is a socket contact designed for use in the Universal Mate-N-Lok Series. This component supports a wire size range from 24 AWG to 18 AWG, with a crimp contact termination type. Prominent features include gold-plated contacts, ensuring reliable conductivity and resistance to oxidation. The contact is built to accommodate a crimp termination method, optimizing it for durable and secure electric connections. Its specifications highlight a maximum operating temperature of 105°C and a minimum of -55°C, offering a robust solution for varying environmental conditions. Additionally, this contact is Rheinland Products Safety (RoHS) compliant, adhering to strict environmental standards.
Further attributes worth noting include a rated current of 19 A and a rated voltage of 600 V, making this component suitable for moderate to high power applications. The contact design is described as solid, typically meaning one piece of metal is used, enhancing the reliability of the contact connection. Certified by UL and CSA, the 350689-7 assures adherence to high safety and operational standards. The contact is primarily constructed from brass and features a “UNDERPLATING THICKNESS (50)” and a finish thickness of 30, indicating robust physical attributes for enduring performance.
Industry Applications for 350689-7
The 350689-7 socket contact can potentially serve a variety of applications across several industries, primarily due to its versatility and compliance with key certifications. Below are illustrative use cases in selected sectors:
- Industrial Automation: This component could be utilized in connectors for automated machinery and control systems, where stable and reliable power connections are essential. The robust thermal tolerance and high-rated voltage and current might make it particularly useful in industrial settings.
- Energy and Power Systems: The high conductivity provided by gold-plated contacts can be crucial for power distribution applications. Components like the 350689-7 are potentially appropriate for use in connectors that help manage power in substations or grid systems.
- Renewable Energy: In renewable energy setups, such as solar panels or wind turbines, durable and efficient electrical connectors are vital. The UV, moisture resistance provided by the RoHS compliancy and the substantial operating temperature range of the 350689-7 might make it a viable option for these environments.
These potential industry applications are hypothetical and necessitate thorough analysis and verification by engineering and design teams to ensure conformity with specific application requirements and adherence to industry standards.
About TE Connectivity
TE Connectivity is a global leader in technology and manufacturing, particularly recognized for its wide range of connectivity and sensor solutions. In the realm of Assembly Items, TE Connectivity offers an extensive portfolio which includes products like the 350689-7. This product is part of TE’s broader strategy to supply the electronics industry with high-performing, reliable connector components. TE Connectivity designs their assembly items to aid in the installation, securing, and protection of connectors. With innovative design and rigorous testing, TE products stand out in their functionality and reliability in electrical and networking applications. The company’s commitment to quality and performance is apparent across its different product lines, making it a preferred choice for professionals looking for effective connector support solutions.
Where to Find 350689-7 by TE Connectivity
To purchase the 350689-7, it’s recommended to use the findchips.com platform. Visit the detailed page for 350689-7 to view current stock levels and pricing across various distributors. Historical data suggests that distributors such as Master Electronics, DigiKey, Mouser Electronics, and Newark have stocked this part. However, for up-to-date availability and competitive pricing, checking findchips.com is advisable. Additionally, for alternate parts to 350689-7 that might be offered by TE Connectivity or other manufacturers, searching under the Assembly Items category can yield useful alternatives.