Overview of 39-00-0181 by Molex
The 39-00-0181 is a wire terminal specifically designed for applications requiring reliable electrical connections. This part is RoHS compliant, ensuring that it meets environmental standards for hazardous substances. It features pin and socket contacts that are suitable for various electronic applications. The socket is designed for 18 AWG crimp termination, which is standard for many electrical systems.
Manufactured by Molex, a recognized name in the electronics industry, this wire terminal is part of the Assembly Items subcategory within the broader category of Connector Support. The terminal boasts excellent contact resistance of 10 mΩ, which can significantly enhance performance in power-related applications.
Some key attributes of the 39-00-0181 include:
- Active part life cycle code
- Manufactured from phosphor bronze for durability
- Rated current of 9 A, making it suitable for power applications
- Rated voltage of 600 V for both AC and DC, providing versatility
- Operating temperature range from -40 °C to 105 °C, allowing use in various environments
- Termination options include gold over nickel plating, enhancing connection reliability
- A cable entry range of 0.051 inch to 0.122 inch, accommodating different wire sizes
The factory lead time for the 39-00-0181 is currently noted as approximately 11 weeks and 3 days, providing critical information for procurement planning.
Industry Applications for 39-00-0181
Given the specifications of the 39-00-0181, there are several potential industry applications where this part might be utilized. Below are a few examples of relevant industries and possible use cases:
- Industrial Automation: The 39-00-0181 could potentially be used in various automation equipment, such as robotic arms and conveyor systems. The rated current and voltage specifications make it suitable for power connections in environments that require consistent and reliable operation.
- Consumer Electronics: In consumer devices like home appliances, the wire terminal might be used to connect components that demand electrical power. Its compact size and reliable performance could contribute to the overall efficiency of devices such as washing machines and microwaves.
- Transportation and Logistics: The part may find its application in transportation systems, including electric vehicles or automated logistics systems. The ability to withstand a range of temperatures adds significant value for wires used in automotive or transport-related applications.
- Telecommunications: The 39-00-0181 could potentially be used in telecommunications equipment, where reliable connections are crucial for data transmission. The contact resistance and electrical ratings ensure stable performance in communication setups.
- Aerospace and Defense: While not specifically designed for MIL specs, the durability and reliability features of the wire terminal might make it a candidate for certain non-critical aerospace applications or defense-related equipment that do not require stringent military specifications.
It is important to note that these potential industry applications are purely conceptual and require analysis and verification by engineering and design teams for adherence to industry standards and specific application requirements.
About Molex
Molex is a global manufacturer of electronic components, including connectors, interconnect systems, and other related products. Within the realm of Assembly Items, Molex produces a wide array of connector support solutions, such as terminals, housings, and connectors designed for various applications.
The 39-00-0181 is one of many parts designed to meet specific requirements in power distribution and signal integrity. Similar parts might include various sizes and types of pin and socket contacts, which are essential for ensuring high-quality electrical connections across different applications.
Research Price and Stock for 39-00-0181 by Molex on Findchips.com
For the latest pricing and stock information on the 39-00-0181, it is recommended to check Findchips.com. This platform aggregates data from multiple distributors and can provide insights into availability, allowing for informed procurement decisions. The Assembly Items category can also be explored to find alternate parts that might be offered by Molex or other manufacturers.
Historically, the 39-00-0181 has been available through distributors such as:
- Master Electronics
- Avnet Asia
- Mouser Electronics
- Heilind Electronics – Europe
However, stock status can fluctuate, so checking Findchips for current levels is advisable.
Compare pricing for 39-00-0181 and other Assembly Items / Connector Support at findchips.com
For further research on the 39-00-0181 and explore other options in the Assembly Items category, be sure to visit Findchips.com.