Overview of 4700-003MLF by Tusonix
The 4700-003MLF is a filter component designed for applications requiring data line filtering. It features a LC (Pi) type circuit configuration with an inductance of 0.1 µH and a capacitance of 2000 pF. This specific part is manufactured by Tusonix, Inc., which specializes in filters and capacitors. It is a surface mount device (SMD) that is compactly designed with dimensions of 8 mm in length, 2.29 mm in width, and a height of 2.29 mm.
This part is rated for a maximum voltage of 100 V and can handle a rated current of 10 A, making it suitable for various applications where power management is critical. The operating temperature can reach up to 125 °C, ensuring reliable performance even under high-temperature conditions. An additional feature includes its insulation resistance, which is a minimum of 10,000 MΩ, indicating high reliability in preventing unintended electrical conduction.
The Data Line Filters category encompasses a range of components designed to minimize electromagnetic interference and protect data integrity within electronic circuits. As of this writing, the 4700-003MLF is categorized under the subcategory of Data Line Filters, reflecting its role in filtering signal lines and power delivery pathways.
Industry Applications for 4700-003MLF
The 4700-003MLF could potentially serve in various industries due to its specific electrical characteristics and filtering capabilities. Below are some industries where this part might be applicable:
- Internet of Things (IoT): In IoT devices that frequently communicate data wirelessly, the 4700-003MLF could possibly be used to filter signals, ensuring data integrity and reducing noise. Devices such as smart sensors or home automation systems might benefit from using this component.
- Telecommunications: The filtering capability of the 4700-003MLF might be advantageous in telecommunications equipment where signal clarity is paramount. Components such as routers or switches could utilize these filters to maintain quality in data transmission.
- Consumer Electronics: In various consumer electronic devices, such as smartphones or tablets, the 4700-003MLF could potentially assist in reducing electromagnetic interference, thereby enhancing audio and video signal quality.
- Automotive: If the appropriate automotive industry standards are met, the 4700-003MLF might be utilized in automotive electronics for signal integrity applications, particularly in infotainment systems or advanced driver-assistance systems (ADAS).
- Robotics and Drones: The filtering properties of the 4700-003MLF could also support the reliability of communication and control systems in robotic applications and drones, where clean signals are critical for performance.
It is important to note that these potential industry applications are only conceptual and illustrative. They require thorough analysis and verification by engineering and design teams to ensure adherence to industry standards and specific application requirements.
About Tusonix
Tusonix, Inc. is a manufacturer specializing in the production of electronic components, particularly filters and capacitors. The company is known for its commitment to providing high-quality filtering solutions that address various industry challenges. The 4700-003MLF, as part of their Data Line Filters product range, exemplifies Tusonix’s focus on delivering performance-oriented components that meet the demands of modern electronic applications.
In addition to the 4700-003MLF, Tusonix also manufactures other similar parts designed for a variety of applications in filtering and noise suppression. Their portfolio typically includes various filter configurations to accommodate differing capacitance and inductance requirements, ensuring that customers can find suitable solutions for their specific needs.
Research Price and Stock for 4700-003MLF by Tusonix on Findchips.com
For those interested in acquiring the 4700-003MLF, it is recommended to conduct a thorough stock and pricing search on Findchips.com. This platform provides up-to-date information on availability and pricing for electronic components, including this specific filter. Additionally, the Data Line Filters category on Findchips can be utilized to find alternate parts that may be offered by Tusonix or other manufacturers.
Historically, the 4700-003MLF has been available through several distributors, including TTI, TTI Europe, Mouser Electronics, and DigiKey. However, current stock levels and pricing should be confirmed via Findchips to ensure accurate and timely information.
Compare pricing for 4700-003MLF and other Data Line Filters / Filters at findchips.com
For further details on 4700-003MLF and its characteristics, as well as other options in the Data Line Filters category, visit findchips.com for comprehensive information and comparisons.