Overview of 47659-1100 by Molex
The 47659-1100 is a high-quality HDMI receptacle connector from Molex, featuring 19 positions and designed for surface mount vertical PCB mounting. This connector’s standout features include gold-plated contacts, which ensure reliable signal transmission and resist corrosion, and a receptacle gender type. Ideal for applications in Telecom and Datacom Connectors, this connector is also RoHS compliant, emphasizing that it is manufactured without harmful substances. Vital details such as contact termination are surface mount, and the connector mounting is PCB mount, facilitating easier installation and maintenance in electronic devices.
The body of this connector is fabricated from liquid crystal polymer, offering excellent heat resistance and mechanical strength, and the shell material is brass with a nickel finish, enhancing the overall durability and conductivity of the connector. Additionally, as of the current writing, the factory lead time for the 47659-1100 is approximately 18 weeks and 1 day, ensuring availability for planning and procurement needs.
Industry Applications for 47659-1100
The versatile design and specific features of the 47659-1100 make it suitable for a variety of industries. However, its applications should be conceptually viewed and require further analysis and verification by engineering and design teams to adhere to industry standards and specific requirements. Here are a few potential industry use cases:
- Consumer Electronics: Devices such as televisions, gaming consoles, and home theater systems might potentially utilize this HDMI connector for digital video and audio transmission, enjoying its high-quality, gold-plated contacts for enhanced connectivity.
- Computing and Data Storage: Computers, laptops, and servers could potentially incorporate this connector to manage visual outputs and peripheral connections smoothly, leveraging its solid construction and compatibility with Surface Mount Technology (SMT) assembly processes.
- Telecommunications: Equipment used in networking and data communication might benefit from this type of connector, potentially using it in routers, switches, and other telecom hardware to assist in signal transmission with minimal data loss.
- Audio and Video Systems: Professional-grade audio-visual equipment might utilize this connector to ensure stable and high-quality connections in studios and entertainment setups, particularly valuing the connector’s high resistance to corrosion and physical stresses.
Note that these potential industry applications are illustrative and should be thoroughly analyzed to ensure compliance with all relevant standards and requirements.
About Molex
Molex is a globally recognized leader in the development and manufacturing of electronic solutions, including a wide range of connectors for various applications. Molex’s expertise in producing Telecom and Datacom Connectors is particularly notable. The company’s commitment to quality and innovation is evident in products such as the 47659-1100, which demonstrates advanced design and manufacturing processes that meet stringent industry standards. Molex’s connectors are designed to offer reliability and performance, catering to a broad spectrum of industries and applications.
Where to Find 47659-1100 by Molex
To purchase the 47659-1100 connector, potential buyers should consider utilizing resources such as findchips.com. This platform provides up-to-date information on stock levels, pricing, and availability from various distributors. Historically, this part has been available from distributors such as Master Electronics, Avnet Asia, and Mouser Electronics, among others. However, for current availability and the best purchasing options, visiting findchips.com is recommended. Additionally, the website also allows users to explore alternatives within the Telecom and Datacom Connectors category, offering parts from Molex and other manufacturers.