Overview of 4840.221 by Schurter Electronic Components
The Schurter 4840.221.0 is a Circular DC Power Connector with a pin diameter of 2.35mm. This connector is designed to meet stringent quality requirements, it supports a current rating of 1A and uses a panel mount for installation. The connector fitting is specified as a jack, perfectly conceived for standardized panel integration. It utilizes a solder termination type which is ideal for stable and secure connections. Enhanced with a barrel outer diameter of 6.3mm, this part is versatile for various power supply applications. As for environmental compliance, it adheres to ROHS standards, ensuring that it is manufactured without hazardous materials. Additionally, the part is described as being in an active lifecycle phase, which is crucial for ongoing production and support.
Industry Applications for 4840.221
The 4840.221 connector could serve multiple industries where secure and reliable power connections are essential. Below are some potential industry applications; these applications are conceptual and would require further verification by engineering and design teams:
- Consumer Electronics: Devices such as battery chargers, portable game consoles, and small appliances might use this type of connector for its compact size and reliable connection.
- Telecommunications: Telecom infrastructure equipment, including routers and switches, which require dependable low-current power solutions, might potentially employ such connectors.
- Computing and Data Storage: External hard drives and peripheral devices could use this kind of power connector due to its secure solder lug termination and capability to handle necessary power requirements.
- Industrial Automation: Control panels and industrial computing equipment, which frequently require small, robust connectors for DC power, could possibly integrate this connector for its durability and performance under demanding situations.
- Audio and Video Systems: Professional audio/video equipment, which needs stable power for optimal performance, might utilize this connector. Its characteristics such as being ROHS compliant and having a secure solder connection accommodate well in this arena.
Note that these potential industry applications of 4840.221 are illustrative and should be validated based on specific industry standards and usage conditions.
About Schurter Electronic Components
Schurter is a globally recognized manufacturer specializing in various electronic components, including a wide range of connectors such as DC Power Plugs or Jacks. Their products are well-known for reliability, durability, and adherence to international standards. This makes components like 4840.221 ideal for applications needing stringent quality measures. Schurter’s extensive portfolio additionally covers components across different industries, confirming their capability in a diversely expanding technological world.
Where to Find 4840.221 by Schurter Electronic Components
To purchase 4840.221 and compare alternatives within the realm of DC Power Plugs or Jacks, visiting findchips.com is recommended. Here, you can view availability across multiple distributors. Historically, it has been available at distributors such as Master Electronics, Avnet Abacus, Sager, and others. It’s necessary to check current stock levels and pricing directly through findchips.com due to fluctuations in availability.