5-146280-2 by TE Connectivity

Overview of 5-146280-2 by TE Connectivity

The 5-146280-2 is a component in the electronic parts category known for its use in Headers and Edge Type Connectors. Manufactured by TE Connectivity, this part features a BOARD CONNECTOR with a connector type of male. It is designed with a body length of 0.184 inch, a body depth of 0.09 inch, and a body breadth of 0.092 inch. This rectangular, board-mounted part is a 02 MODII HDR SRST B/A .100CLCONN HEADER VERT 2POS 2.54MM with a single row, offering 2 contact positions at a pitch of 2.54mm (0.1 inch).

This product is notable for its insulation resistance of 5000000000 Ω, operating in a temperature range from -65 °C to 105 °C. The contacts are finished with Matte Tin (Sn) – with Nickel (Ni) barrier, ensuring good electrical connectivity and resistance to oxidation. The insulator material used is glass-filled liquid crystal polymer, known for its high mechanical strength and temperature resistance, colored black. The part complies with the RoHS, having a PB-free code and an e3 JESD-609 code. Its UL flammability code is 94V-0, making it suitable for various applications where fire safety is a concern. With a rated current (Signal) of 3 A, this connector is geared for general-purpose use but emphasizes quality and compliance for demanding applications.

Industry Applications for 5-146280-2

The 5-146280-2 is versatile, finding its place in a range of industrial applications. These potential uses require analysis and authorization by engineering teams to ensure they meet specific needs. Possible sectors include:

  • Consumer Electronics: This part can potentially be utilized in devices such as smart home gadgets, wearables, or other compact electronics where a reliable connection in a small footprint is crucial.
  • Industrial Automation: The robust nature of the 5-146280-2 makes it suitable for sensors, control units, and interface modules on production lines, where durability and reliability are paramount.
  • Medical Imaging: Its high insulation resistance and temperature range could cater to the demanding environments of medical imaging equipment, such as MRI machines or CT scanners, ensuring safety and performance.
  • Environmental Monitoring: In devices designed for tracking air quality, water purity, or other environmental parameters, this connector could offer the needed reliability for consistent data transmission.
  • Education and Research: For experimental setups and educational kits requiring connectivity solutions that are both reliable and straightforward to implement, this part could serve effectively.
  • Entertainment and Gaming: Gaming consoles and VR equipment, demanding high performance with compact and reliable connectivity solutions, might also benefit from using the 5-146280-2.

Note that these applications are conceptual/illustrative and require suitable verification by relevant design and engineering teams before implementation.

About TE Connectivity

TE Connectivity stands as a global force in the realm of electronic components, particularly noted for its connectors and sensors. The company’s expertise shines in its range of Headers and Edge Type Connectors, of which 5-146280-2 is a prominent example. TE Connectivity is committed to innovation and reliability, focusing on industries such as automotive, industrial equipment, data communication systems, aerospace, defense, medical, oil and gas, consumer electronics, and energy. This broad focus is supported by TE’s rigorous attention to quality, environmental sustainability, and engineering prowess, ensuring that products like 5-146240-2 meet the highest standards in performance, durability, and regulatory compliance.

Where to Find 5-146280-2 by TE Connectivity

For professionals seeking to procure the 5-146280-2, a thorough part and distributor search can be conducted on FindChips.com. This platform allows users to compare real-time pricing and stock levels from various distributors. In the past, this part has been available through distributors such as Master Electronics, Component Electronics, Inc., Avnet Asia, and DigiKey, among others. However, availability can fluctuate, making it imperative to refer to FindChips for the most current information. Additionally, the site offers the opportunity to explore alternative parts to 5-146280-2 offered by TE Connectivity or other manufacturers in the Headers and Edge Type Connectors category, ensuring that you find the exact fit for your application needs.

Compare pricing for 5-146280-2 and other Headers and Edge Type Connectors / Connectors at findchips.com