Overview of 5011937000 by Molex
The 5011937000 by Molex is a connector accessory specifically designed for wire-to-board crimp connections. This connector accessory is characterized by its ability to accommodate wires ranging from 28 AWG to 32 AWG, making it highly versatile for various applications. It features a female contact style with square pin sockets (SQ PIN-SKT) and is designed to be used with Pico-Clasp connectors. The component boasts a crimp terminal type and is RoHS compliant, ensuring its suitability for projects requiring adherence to environmental standards.
The 5011937000 stands out for its contact finish, featuring mating surfaces plated with gold and termination points coated with tin. This dual-finishing technique enhances the component’s electrical conductivity and corrosion resistance, making it an optimal choice for reliable, long-lasting connections. The phosphor bronze material of the contact further contributes to its durability and electrical performance. With a rated current of 1.5 A, and both AC and DC rated voltages at 50 V, this connector accessory offers robust performance for low-power applications.
Additional attributes that define the 5011937000 include its straight mounting style, making it straightforward to install. The part is currently classified as active by the manufacturer, with a factory lead time of 23 weeks, indicating ongoing production and availability.
Industry Applications for 5011937000
The 5011937000 connector accessory potentially serves a wide range of industries thanks to its versatility and specifications. It’s important to note that the potential industry applications listed below are conceptual/illustrative and should be validated with thorough analysis by engineering and design teams for specific adherence to industry standards and application requirements.
- Energy and Power Systems: The 5011937000 might be utilized in power distribution units and control systems for managing power supply efficiently. Its robust design and gold-plated contacts could ensure reliable connections in environments where stable power distribution is critical.
- Transportation and Logistics: In transportation systems, such as railway signaling equipment or fleet management systems, the 5011937000 could potentially offer reliable, low-voltage connections between sensors and control modules, aiding in the efficient and safe operation of transportation infrastructures.
- Renewable Energy: Within renewable energy systems, like solar panels or wind turbines, the 5011937000 may play a vital role in connecting various low-power sensors and controllers. Its corrosion-resistant properties would be advantageous in outdoor or harsh environments typical of renewable energy installations.
- Consumer Electronics: Although not listed, given its specifications, the 5011937000 could also find applications in consumer electronics assembly, particularly in connecting small sensors or components within smart devices, where reliable and precise connections are essential.
414>
These industry applications serve to illustrate the broad potential uses for the 5011937000 but always require confirmation of compatibility and performance by qualified engineering teams.
About Molex
Molex is a globally recognized manufacturer of electronic components, known for its wide range of interconnection products, including connector assemblies, fiber optic components, and more. In the realm of Assembly Items, Molex has established itself as a source of high-quality, reliable parts suited for a plethora of applications across various industries. With products like the 5011937000, Molex demonstrates its expertise in producing connector accessories designed to meet rigorous performance and environmental standards.
Molex’s commitment to innovation, quality, and customer satisfaction makes its products highly sought after in the electronics industry. The manufacturer’s extensive portfolio includes not only connector accessories but also a wide array of electronic parts that meet the diverse needs of engineers and procurement specialists worldwide.
Where to Find 5011937000 by Molex
To source the 5011937000, Findchips.com offers a comprehensive and up-to-date listing of availability from a variety of distributors. Potential buyers looking to procure this part should consider using Findchips to compare current stock levels, pricing, and to find alternate parts in the category of Assembly Items that might be offered by Molex or other manufacturers. Historically, the part has been available from leading distributors such as Avnet Asia, Avnet Abacus, Sager, Interstate Connecting Components, and others. However, availability can vary, so it’s recommended to visit Findchips for the most current information.