Overview of 5019314070 by Molex
The Molex 5019314070 is a dual vertical wire-to-board receptacle with 40 positions and a pitch of 1.25 mm. It features surface mount termination, which allows for direct mounting on PCBs using solder. The body of the connector measures approximately 1.161 inches in length, 0.346 inches in breadth, and 0.346 inches in depth, providing a compact solution for tight spaces. The connector is made from polyamide, an insulator material with a natural color, ensuring robustness and reliability for various applications. It offers a gold termination at the contact points, provided to ensure a reliable connection with minimal contact resistance, specified as 20 mΩ.
This connector is characterized by a straight mounting style and includes solder holding posts, optimizing the ease of installation and ensuring stable mechanical fixation on the board. The electrical attributes include an operating temperature range from -25°C to +85°C and an insulation resistance of 100 million ohms, making it suitable for various moderate environment applications. Regarding compliance, the part is RoHS compliant, meeting critical environmental regulations, and adheres to REACH and ECCN EAR99 standards, making it widely acceptable for global use.
Industry Applications for 5019314070
Potential use cases for the 5019314070 in industry applications are grounded in its technical specifications and design features. However, it should be stressed that these applications are conceptual. Engineers and design teams should perform detailed analysis to confirm the suitability of the part in specific devices, adhering to industry standards and requirements.
- Consumer Electronics: The connector might potentially be used in devices such as smartphones, tablets, or other portable electronics that require reliable, compact connection solutions for internal wiring. The low-profile design and robust temperature range align with the needs of these applications.
- Energy and Power Systems: It could also find use in power supply units and smart meter modules where secure, durable electrical connections are necessary. The high insulation resistance is particularly beneficial for safety and efficiency in these devices.
- Transportation and Logistics: In vehicles with electronic monitoring systems, the connector’s compact design and secure mounting could ensure consistent functionality even under varying environmental conditions. Its relatively moderate temperature range could handle non-critical systems inside vehicles.
Note: The above potential industry applications are presented only as illustrations. They require verification by relevant professionals to ensure compliance and functionality in the specific contexts.
About Molex
Molex is a well-known manufacturer in the realm of electronic connectors, including a variety of Headers and Edge Type Connectors. Their products like the 5019314070 are part of an extensive group that focuses on robust designs suited for a variety of applications, from commercial and industrial to sophisticated electronic devices. Molex is recognized for its commitment to providing high-quality and durable connectors that meet strict industry standards and customer needs.
Where to Find 5019314070 by Molex
To acquire the Molex 5019314070 connector, one of the best starting points is FindChips.com. Using the comprehensive listing on the website, buyers can find updated pricing, availability from different distributors, and potential alternatives. The part has previously been available at distributors like Chip1Stop, Avnet Asia, Avnet Abacus, Avnet Americas, and DigiKey, though availability can vary. To check current stock levels and compare real-time pricing, visiting findchips.com would provide the most accurate and consolidated view. Additionally, for finding alternative connectors in the category of Headers and Edge Type Connectors, the website offers a vast selection of similar parts from Molex and other manufacturers.