5745172-1 by TE Connectivity

Overview of 5745172-1 by TE Connectivity

The 5745172-1 by TE Connectivity is a cable clamp kit, specifically designed as part of the Amplimite series. Its specifications include a size 2 zinc alloy body suited for DA shell size connectors, providing a cable exit angle of 180 degrees. As a robust connector accessory, it features dimensions that accommodate a cable outer diameter of 0.375 inches, and it is designed to support cable entries ranging from 0.25 inch to 0.55 inch. Significantly, this part is RoHS compliant, indicating that it adheres to stringent environmental standards by restricting the use of certain hazardous substances in electrical and electronic equipment.

This product belongs to the Assembly Items subcategory within the Connector Support category. It underscores its utility through additional features such as shielding, which enhances its efficacy in environments where interference from other electronic devices could be a concern. Despite no conformance with MIL, IEC, or DIN standards, it operates efficiently within a temperature range of -55 °C to 85 °C. The part maintains an active lifecycle status and is available with a factory lead time of 3 weeks and 5 days, providing a reasonable turnaround for project timelines.

Industry Applications for 5745172-1

Given its design and technical attributes, the 5745172-1 may serve various industries where robust and reliable electrical connectivity is critical. Below are potential applications for this part:

  • Telecommunications: In telecom rack installations, this part could possibly be used for securing cable connections that require high-signal integrity and protection against electromagnetic interference.
  • Industrial Automation: Automation systems requiring precise and durable connections in machinery might potentially employ this cable clamp kit for fixed installations or modular systems.
  • Consumer Electronics: It could also find potential applications in home theater systems installation or gaming consoles where organized cabling and shielded connections might improve system stability and performance.
  • Computing and Data Storage: For server installations and network infrastructure, especially those requiring significant cable management involving multiple D-sub connectors, this part could possibly be a viable option.

It is important to note that these potential industry applications are conceptual and require verification by engineering and design teams to ensure compliance with specific operational and industry standards.

About TE Connectivity

TE Connectivity Ltd. is a leading technology company known for its innovation in the connectivity and sensor markets worldwide. Within the realm of Assembly Items and Connector Support, TE Connectivity offers a broad range of products including the 5745172-1 and other similar parts. Their focus spans various components that facilitate reliable and efficient electrical connections in diverse applications, ranging from consumer electronics to industrial machinery. TE Connectivity’s emphasis on manufacturing products that adhere to environmental standards, as evidenced by the RoHS compliance of the 5745172-1, reflects their commitment to sustainability and responsibility in engineering.

Where to Find 5745172-1 by TE Connectivity

To procure the 5745172-1, interested buyers are suggested to conduct their search on findchips.com. This site not only lists current stock levels and pricing but also provides a platform to explore alternate parts in the Assembly Items category that might be offered by TE Connectivity or other manufacturers. While this part has historically been available from distributors such as New Advantage Corporation, Neutron USA, Master Electronics, and LCSC, availability fluctuates, and findchips.com offers real-time data to assist in making informed procurement decisions.

Compare pricing for 5745172-1 and other Assembly Items / Connector Support at findchips.com