Overview of 590 by Keystone Electronics Corp
The 590 component from Keystone Electronics Corp functions as a connector accessory, specifically categorized as a battery contact. This part is designed to accommodate battery sizes AA and N, featuring through-hole terminals that facilitate secure connections in electronic applications. The contact material is steel, and it comes with tin-plated contacts to enhance conductivity and reduce oxidation. The accessory type is classified as a spring contact, indicating flexibility and durability, which is essential for maintaining reliable connections in various environments.
Furthermore, the 590 part is composed of spring steel, noted for its ability to withstand repeated stress while maintaining its shape and effectiveness. It is also compliant with RoHS regulations, confirming that it does not contain hazardous substances above specified limits. The available attributes suggest the part is active in the market, with compliance to various standards such as Pb-free and REACH, making it suitable for environmentally conscious designs.
Industry Applications for 590
The potential applications for the 590 part could span various industries, primarily due to its properties as a reliable battery contact. The following are some examples of industries where this part might find use:
- Industrial Automation: In automated systems, the 590 part could serve in power supply modules for sensors and actuators. Its characteristics of reliable contact could potentially support the seamless operation of automation equipment, such as programmable logic controllers (PLCs) and motor drives.
- Computing and Data Storage: This part might be employed in battery packs for portable computing devices or data storage solutions. The ability to accommodate AA batteries makes it suitable for applications in laptops, external hard drives, or other peripherals that rely on battery power for operation.
- Consumer Electronics: The 590 could be utilized in various handheld devices that require battery support. For example, devices such as remote controls or gaming controllers might integrate this part to ensure dependable power delivery.
- Test and Measurement Equipment: It is possible that the 590 part finds application in test instruments that depend on battery power. Equipment like multimeters, oscilloscopes, or analyzers could incorporate this component, leveraging its reliability for continuous operation.
- Telecommunications: In some telecommunications devices, the 590 part might be employed to provide backup battery connections, ensuring uninterrupted service during power outages. Its robust design could support critical communication equipment.
It should be noted that these potential industry applications are only conceptual and illustrative. They require thorough analysis and verification by engineering and design teams to ensure compliance with industry standards and specific application requirements.
About Keystone Electronics Corp
Keystone Electronics Corp is involved in the design and manufacture of a wide range of electronic components, specializing in connector support and assembly items. The company focuses on providing quality connector accessories, such as the 590, which are essential for properly integrating and securing connections in various electronic systems.
The organization manufactures several similar parts that exemplify their commitment to innovation in connector support. These parts include various types of battery contacts, specialized connector housings, and terminal blocks, which can be leveraged in a wide array of applications across diverse industries.
Research Price and Stock for 590 by Keystone Electronics Corp on Findchips.com
To determine current stock levels and pricing for 590, it is advisable to explore Findchips.com. This platform provides real-time insights into availability and pricing across multiple distributors. The Assembly Items category is particularly useful for identifying alternative parts to 590 offered by Keystone Electronics Corp and other manufacturers.
Historically, this part has been available through several distributors, including:
- New Advantage Corporation
- Sager
- Interstate Connecting Components
- TME
- Bristol Electronics
- Verical
- Heilind Electronics
- Bisco Industries
- Future Electronics
- RS
- Arrow Electronics
- Mouser Electronics
- DigiKey
- Newark
It is important to verify the current availability of the part, as stock levels may vary across these distributors.