Overview of 61300411121 by Wurth Elektronik
The 61300411121 by Wurth Elektronik is a board connector with a design specified to cater to a wide array of electronic application requirements. It features four contacts arranged in a single row, made for male connections with a straight orientation. This component is designed with a pitch of 0.1 inches and utilizes solder terminals for its connections. The connector provides a locking mechanism, ensuring secure attachment once installed, and comes with a black insulator. It is classified under the Headers and Edge Type Connectors subcategory within the broader category of Connectors.
This part’s technical specifications include a body breadth and depth of 0.1 inch, and a body length of 0.4 inch, with a plug-style body/shell. The connector type is recognized as a board connector, implying its primary use in connecting different boards or modules within electronic devices. It offers a gold-plated finish on the contact termination with a nickel barrier, aiming to enhance connectivity and prevent oxidation. Its rectangular contact pattern and square pin-socket contact style ensure compatibility with standard electronic configurations. This part assures a dielectric withstanding voltage of 500VAC, insulation resistance of 1,000,000,000 Ω, and contact resistance of 20 mΩ. Operating temperatures range from -40 °C to 125 °C, making it versatile across different environmental conditions. Furthermore, it supports a rated current of 3 A for signal transmission.
Industry Applications for 61300411121
Considering the specifications of the 61300411121, its applications span across various industries, potentially including but not limited to:
- Consumer Electronics: This part might be employed in devices such as smartphones, tablets, wearables, and other personal electronics where compact and reliable connections are crucial. The locking mechanism and straight mounting style could offer robustness in handheld devices, while its high insulation resistance and low contact resistance ensure reliable signal integrity.
- Computing and Data Storage: In computing hardware such as servers, PCs, and storage devices, the necessity for dependable board connectors is critical. The 61300411121 could potentially offer a solution for connecting printed circuit boards (PCBs) with other components reliably, aided by its gold-plated contacts that help maintain signal clarity over time.
- Industrial Automation: Industrial control systems and automation technology might also benefit from this connector, especially devices that require a compact but sturdy connection point. Its wide operating temperature range makes it suitable for harsh industrial environments.
- Electronic Manufacturing: During the manufacture of various electronic products, a connector like the 61300411121 could serve as an integral component for testing rigs, prototyping, and internal connections within electronic devices, thanks to its ease of soldering and reliable electrical properties.
Note that these potential industry applications are conceptual and illustrative. They require thorough analysis and verification by engineering and design teams to ensure compliance with industry standards and specific application needs.
About Wurth Elektronik
Wurth Elektronik is a prominent manufacturer in the domain of electronic components, with a specific interest in connectors, among other electronic parts. The company is known for producing a wide range of high-quality connectors, including those within the subcategory of Headers and Edge Type Connectors. The 61300411121 is a testament to Wurth Elektronik’s commitment to delivering robust and reliable connectors suitable for a diverse array of applications. Wurth Elektronik’s product offerings extend beyond simple connectors to encompass complex electronic solutions designed for a wide variety of industry needs. They are known for their emphasis on innovation, quality, and providing comprehensive technical support.
Where to Find 61300411121 by Wurth Elektronik
To source the 61300411121 connector for your project, consider utilizing findchips.com to compare pricing and availability. Findchips provides up-to-date information from a wide range of distributors. Historically, distributors like Quest Components, Bristol Electronics, Mouser Electronics, and DigiKey have stocked the 61300411121. However, for the current stock levels and the best pricing options, it’s advisable to perform a search directly on findchips.com. Besides offering access to Wurth Elektronik parts, the site also allows users to explore alternative parts within the Headers and Edge Type Connectors category from other manufacturers.