Overview of 640545-2 by TE Connectivity
The 640545-2 by TE Connectivity is a precision-engineered connector pin designed for crimp termination in a wide range of miniature rectangular connectors. This part is specifically aimed at facilitating secure and reliable connections within the Mr Series, supporting wire sizes ranging from 26AWG to 18AWG. The pin features a design optimized for power and signal applications, with a male contact gender and a crimp style of contact termination.
Key attributes include gold-plated contacts, which ensure superior conductivity and resistance to corrosion over time. The contact material is made from phosphor bronze, providing high elasticity and durability, which is critical for maintaining a stable electrical connection. The 640545-2 is designed for discrete wire types and can accommodate a cable entry size between 0.05 inch to 0.115 inch, supporting a variety of wire diameters within its specified range.
Regarding environmental compliance, the 640545-2 is RoHS compliant, reflecting TE Connectivity’s commitment to manufacturing environmentally friendly products. The product is also REACH compliant, ensuring that it does not contain any of the dangerous substances listed in the European Union’s Restriction of Hazardous Substances directive. Furthermore, this part is noted for its active part life cycle status, signifying its availability and ongoing production. As of the current writing, the factory lead time for this part is 16 weeks and 3 days, indicating the time required from order placement to shipment.
Industry Applications for 640545-2
The 640545-2 connector pin has been identified for possible applications in a diverse set of industries, including space technology, aerospace and defense, transportation and logistics, renewable energy, automotive, and robotics and drones. While these potential applications offer a glimpse into the versatility of this component, engineering and design teams are encouraged to carefully analyze and verify its compliance with industry standards and specific application requirements. The following are conceptual use cases illustrating where the 640545-2 might potentially be employed:
- In space technology, where reliable and corrosion-resistant connections are crucial for the harsh conditions of space. The gold plating and phosphor bronze material could potentially ensure that connections withstand the pressures and temperatures of space missions.
- Within the renewable energy sector, such as in solar panel arrays or wind turbines, where robust and long-lasting connections are necessary for transmitting power efficiently. The 640545-2’s design for power and signal applications, combined with its rated voltage and current, could make it a fitting choice for these environments.
- For transportation and logistics, specifically within electric vehicles (EVs) or in infrastructure for tracking and logistics systems, where dependable electrical connections are essential for both power distribution and data transmission. The connector’s capacity for various wire sizes and its rated current and voltage may support these applications.
- In the field of robotics and drones, where lightweight, reliable connectors are needed for a multitude of applications, ranging from power systems to signal transmission in control circuits. The 640545-2’s compact design and durability could potentially answer these requirements.
Note that these potential industry applications are examples based on the part’s features and the identified sectors; actual use requires in-depth engineering validation.
About TE Connectivity
TE Connectivity is a global leader in the field of electronic connectors and components, known for its high-quality, durable, and innovative products. The company plays a significant role in the Assembly Items subcategory of Connector Support, with the 640545-2 representing just one example of their expansive product line. TE Connectivity’s offerings encompass a broad range of connector and assembly solutions designed to meet a diverse array of application requirements. Products similar to the 640545-2 cater to several sectors, emphasizing the company’s commitment to supporting industries like aerospace, automotive, consumer electronics, and renewables, among others.
Where to Find 640545-2 by TE Connectivity
To source the 640545-2 or explore similar Assembly Items that might be offered by TE Connectivity or other manufacturers, the platform findchips.com serves as an invaluable resource. The website aggregates real-time stock levels, technical specifications, and pricing information from a multitude of distributors. Historically, distributors such as Master Electronics, Chip1Stop, Avnet Abacus, and DigiKey have offered the 640545-2, but availability can fluctuate. Therefore, prospective buyers are encouraged to consult findchips.com to obtain the latest data on stock availability and competitive pricing.