641294-2 by TE Connectivity

Overview of 641294-2 by TE Connectivity

The 641294-2 part from TE Connectivity is a power contact socket for crimping, suitable for wire sizes ranging from 26 AWG to 18 AWG. Featuring a contact design that is stamped, this component is primarily used in power and signal applications. Crafted from phosphor bronze, the 641294-2 offers a robust solution for physical and electrical connections. It is designed to function within an operating temperature range of -55°C to 85°C, can handle up to 250 V (both AC and DC), and supports a current rating of 9 A. Considering these specifications, 641294-2 conforms to being RoHS and REACH compliant, marking it suitable for worldwide environmental standards. The Contact part is essential in various Assembly Items serving as a critical component in connector support systems.

Industry Applications for 641294-2

Note: The following industry applications for 641294-2 are conceptual and require verification by engineering and design teams for industry standard adherence and specific application requirements.

  • Consumer Electronics: The part could potentially be used in devices like laptops, cameras, and other personal electronics where power connections are critical. Its ability to handle significant voltage and current within a compact form factor makes it beneficial for such applications.
  • Telecommunications: In communication equipment, where reliable power connectivity is essential, the 641294-2 might be used in routers, switches, or modems to ensure stable operation within specified electrical parameters.
  • Industrial Automation: This part could be used in PLCs or motor controllers, where connections need to withstand varied environmental conditions without compromising performance, particularly given its wide temperature range and robust material construction.
  • Computing and Data Storage: Servers and storage devices could integrate this part within their power supply systems, given its ability to support high current and voltage ratings which are crucial for maintaining operational reliability in data centers.

About TE Connectivity

TE Connectivity is a global leader in connectors and sensors for a range of industries, offering consistent innovation, particularly in their Assembly Items and connector support solutions. The components like 641294-2 exemplify the engineering precision and quality the company strives to offer. Their product range often taps into various sectors requiring high reliability and endurance. TE Connectivity manages a diverse portfolio of electronic solutions, grappling with demands spanning from simple consumer electronics to complex aerospace systems.

Where to Find 641294-2 by TE Connectivity

To purchase the 641294-2, prospective buyers are encouraged to explore Findchips.com where they can find optimal sourcing based on current stock levels and pricing. Over the years, the part has been available from distributors such as New Advantage Corporation, Master Electronics, and Powell Electronics. However, as inventory conditions can fluctuate, using Findchips.com ensures up-to-date information. Additionally, for those interested in finding alternative parts or learning more about Assembly Items, this tool offers extensive data from TE Connectivity and other manufacturers.

Compare pricing for 641294-2 and other Assembly Items at findchips.com