Overview of 66100-9 by TE Connectivity
The 66100-9 by TE Connectivity is a circular contact socket designed for crimp termination with a wire gauge range of 18 to 16 AWG. This component is characterized by its plating of 30 microinches of gold over flash base material, ensuring excellent connectivity and corrosion resistance. It’s configured for a straight mounting style and comes packaged in a reel for efficient assembly processes. Particularly notable is its underplating thickness and termination, which includes tin (50) over nickel, adding to its reliability and durability. Manufactured by TE Connectivity Ltd, this part is active in the lifecycle with RoHS and REACH compliance, signifying adherence to environmental regulations. Notably, it is designed to operate within a broad temperature range of -55°C to 150°C, supporting its utility in various operating conditions. The socket is deemed suitable for discrete wire connections and is an integral component within the broader subcategory of Assembly Items for connector support.
Industry Applications for 66100-9
The versatile applications of the 66100-9 make it a valuable component in several industries, drawing on its specifications and capabilities. The potential use cases below highlight where this part might find relevance, though it’s important for engineering and design teams to conduct thorough analysis for compliance with specific industry standards and application requirements.
- Consumer Electronics: The 66100-9 could potentially be utilized in the manufacture of consumer electronics where power and signal transmission is essential. This might include devices such as smart home systems, where reliable connectivity is paramount.
- Industrial Automation: In industrial settings, the durability and temperature resistance of the 66100-9 suggest it could find applications in automation systems. These systems often require robust components that can withstand harsh operating conditions.
- Environmental Monitoring: Given its operational temperature range, the 66100-9 could be ideal for environmental monitoring equipment designed to operate outdoor or in varied climatic conditions, providing consisten, reliable connections.
- Medical Imaging: The high reliability and precision of the 66100-9 make it a potential candidate for use in medical imaging devices, where accurate signal transmission is critical for clear imaging results.
Note, these potential industry applications are conceptual/illustrative and require detailed analysis and verification by engineering and design teams to ensure compliance with industry standards and specific application requirements.
About TE Connectivity
TE Connectivity is a global technology leader in the area of connectors and assembly items, offering an extensive range of products that power data and signal flows across multiple industries. When it comes to Assembly Items, TE Connectivity excels with products like 66100-9, showcasing their expertise in creating components that facilitate robust, reliable electrical connections. These offerings extend into connector accessories, enabling exhaustive solutions that cater to a multitude of requirements for power, signal, and data applications. TE Connectivity’s commitment to quality, innovation, and sustainability is embodied in each part they manufacture, ensuring compliance with industry standards and environmental regulations. Products similar to the 66100-9 are emblematic of TE Connectivity’s role in advancing technologies in connectivity and sensing across a diverse field of applications.
Where to Find 66100-9 by TE Connectivity
For those looking to procure the 66100-9, findchips.com offers a reliable platform to check the most current stock levels and pricing from a variety of distributors. Historically, this part has been available from distributors such as New Advantage Corporation, Master Electronics, LCSC, and Arrow Electronics. However, given the dynamic nature of electronics part distribution, it is highly recommended to visit findchips.com to verify current availability from these and other leading distributors. Furthermore, for alternatives to the 66100-9 that might be offered by TE Connectivity or other manufacturers, browsing the Assembly Items category can offer valuable insights into similar products that suit your application needs.