Overview of 680S7W2203L401 by NorComp
The 680S7W2203L401 is described as a connector subtype within the broader category of D Type Connectors, specifically a D sub combo connector. This receptacle boasts a DA-7W2 insert arrangement and includes seven contacts. It features a solder cup for contact termination, housed in a robust steel body suited for panel mounting. The connector is RoHS compliant, ensuring it meets specific environmental standards by minimizing hazardous substances.
Delving deeper into the technical specifications, the 680S7W2203L401’s connector type is a D subminiature, with a contact arrangement of S5P2 and machined contacts. It can endure a dielectric withstanding voltage of 1000 VAC, and offers an impressive insulation resistance of 5,000,000 MΩ, making it reliable in varied electrical applications. Its operating temperature ranges from -55 °C to 125 °C, accommodating extreme environmental conditions. Notably, its design includes features geared towards mechanical robustness and ease of use, such as options for locking mounting and a rated current of 40 A for power, signifying its capability to handle significant electrical loads.
Industry Applications for 680S7W2203L401
The characteristics of the 680S7W2203L401 make it potentially suited for a variety of industry applications. Each potential application listed here should be validated by engineering and design teams to ensure compliance with industry standards and specific requirements:
- Industrial Automation: The robust construction and high insulation resistance might make this connector ideal for use in control systems and automated production lines, which require reliable connections capable of withstanding harsh operating conditions.
- Telecommunications: Due to its high-performance electrical properties and ability to operate over a wide temperature range, the 680S7W2203L401 could be used in communications infrastructure, particularly in applications requiring high signal integrity.
- Computing and Data Storage: Given its dielectric voltage withstand capability and general-purpose rating, this connector may find utility in data centers and server applications where reliable and continuous connectivity is critical.
- Aerospace and Defense: The mechanical robustness paired with the connector’s temperature resilience might suit applications in aerospace and defense industries, where equipment must perform under extreme conditions. However, specific military or aerospace grades would need to be confirmed.
- Consumer Electronics: It could also be utilized in high-end consumer electronics where durability and reliability are necessary, particularly in devices exposed to environmental stressors.
Note that these industry applications are conceptual and require thorough analysis and verification by specialized teams to ensure suitability and adherence to specific guidelines.
About NorComp
NorComp is a notable player in the field of electronic connectors, with a special focus on D Type Connectors. They are known for their robust and high-quality constructions, like the 680S7W2203L401, which exhibit their commitment to reliability and efficiency in connector solutions. Their product lines often integrate advanced features such as high contact density and special environmental protections, catering to various industrial, commercial, and military applications. By consistently adhering to market standards such as RoHS, NorComp ensures their products meet global environmental and safety benchmarks, making them a preferred choice for many sectors in need of dependable connector solutions.
Where to Find 680S7W2203L401 by NorComp
To purchase the 680S7W2203L401, one can check current stock levels and pricing at findchips.com. This part has historically been available from distributors such as Onlinecomponents.com, Future Electronics, Mouser Electronics, DigiKey, and Newark. However, for real-time availability and comprehensive options, searching through the D Type Connectors category on findchips.com would provide alternatives to 680S7W2203L401 offered by NorComp or other manufacturers.