Overview of 6TPE100MAZB by Panasonic Electronic Components
The 6TPE100MAZB is a polarized Tantalum Capacitor utilizing solid polymer as its dielectric material. With a capacitance value of 100 µF and rated voltage of 6.3V, it is designed for smooth integration into various electronic circuits. The capacitor offers a ±20% tolerance in capacitance, ensuring flexibility and reliability in performance. Housed in a 1411 chip package (also known as 3528 metric), this component’s design is optimized for surface-mount technology, making it suitable for automated mass production assembly processes. Other notable attributes include a low Equivalent Series Resistance (ESR) of 35 mΩ and a high ripple current of 1400 mA, allowing it to handle higher current with reduced heat generation. The 6TPE100MAZB adheres to strict environmental standards, being RoHS compliant and featuring a lead-free design. Moreover, its operational temperature range extends from -55°C to 105°C, accommodating various environmental conditions. This model boasts additional features like ESR and ripple current measurements at 100kHz frequency, emphasizing its precision and reliability in high-frequency applications.
Industry Applications for 6TPE100MAZB
The design and specifications of 6TPE100MAZB suggest its potential utility in various high-tech industries. It’s important to note that the following applications are conceptual illustrations and should be validated by engineering teams specific to each use-case:
- Telecommunications: This capacitor could potentially be used in telecommunications equipment where stable voltage and low ESR are critical for signal integrity. Its ability to operate over a wide range of temperatures and handle significant ripple currents might make it suitable for RF power amplifiers and base station equipment.
- Consumer Electronics: Devices such as smartphones and tablets could utilize these capacitors for power management applications due to their compact size, reliability, and efficiency in controlling power supply variations.
- Computing and Data Storage: With the requirements for stable power delivery in servers and storage systems, this capacitor’s properties could provide necessary support for voltage regulation modules, thus ensuring reliable operation of high-speed processors and memory components.
These are only a few of the potential applications, and detailed technical analysis would be necessary to confirm suitability for specific devices or systems.
About Panasonic Electronic Components
Panasonic Electronic Components, a division of Panasonic Corporation, is known for its reliable and innovative electronic components, specializing notably in the field of capacitors. In the realm of Tantalum Capacitors, Panasonic offers a variety of models including the 6TPE100MAZB. Their components are designed with a focus on advanced technology, quality, and durability, providing solutions that cater to a wide range of industrial needs. Panasonic’s Tantalum Capacitors are particularly recognized for their stability, efficiency, and miniaturization capabilities, making them suitable for high-tech applications across different sectors.
Where to Find 6TPE100MAZB by Panasonic Electronic Components
To purchase the 6TPE100MAZB capacitor, you can search through our website, findchips.com. Additionally, you can explore other Tantalum Capacitors that might suit different application needs by Panasonic Electronic Components or other manufacturers. Historically, the part has been available from distributors such as DigiKey, Mouser Electronics, and RS Components among others. However, due to fluctuating stock levels and market dynamics, it is advisable to confirm availability and current pricing through our platform.