70543-0002 by Molex

Overview of 70543-0002 by Molex

Molex introduces the 70543-0002 board connector, a robust solution catering to a wide range of electrical connectivity requisites. This specific model features three contacts in one row, with a male, straight orientation and a solder terminal for secure connections. Its 0.1-inch (2.54mm) pitch ensures compatibility with standard PCB layouts, while its design includes a guide slot for accurate alignment and a black insulator for heightened durability and aesthetic coherence. The insulator is made from glass-filled polyester, ensuring resilience in various application environments. With a polarization key for correct insertion and a locking feature for enhanced connection stability, this receptacle-type connector is designed for reliability and ease of use. Additional features such as a 3A rated current signal, a dielectric withstanding voltage of 1500VAC, and an insulation resistance of 10^10 Ω highlight its suitability for demanding applications. Complementary to its technical merits, the 70543-0002 meets significant environmental and regulatory standards, including Pb-free and RoHS compliance, REACH compliance, and a UL 94V-0 flammability code, ensuring its suitability for global markets.

Industry Applications for 70543-0002

Note: The potential industry applications for the 70543-0002 are conceptual and illustrative. These applications require further analysis and verification by engineering and design teams to ensure adherence to industry standards and specific application requirements.

  • Computing and Data Storage: The connector’s high insulation resistance and dielectric withstanding voltage could potentially be suitable for computing hardware, such as motherboards and storage devices. Similar parts may also find applications in peripherals requiring reliable connectivity, like printers and external drives.
  • Consumer Electronics: Given its compact size, durability, and electrical characteristics, the 70543-0002 might be effectively utilized in devices such as gaming consoles, audio-visual equipment, and personal computing accessories where space and reliable connections are paramount.
  • Industrial Automation: The connector could serve well in the industrial automation sector, possibly in control units and sensors where reliable, polarized connections are necessary. Its operating temperature range and durability support use in environments facing variable and harsh conditions.
  • Telecommunications: Devices within the telecommunications industry, such as routers, switches, and modems, might benefit from the reliable, high-frequency performance of this connector, particularly considering its guide slot feature for accurate alignment and locking mechanism ensuring stable connections in high-vibration environments.
  • Electronic Manufacturing: On the assembly line, this connector could potentially offer advantages in manufacturing diverse electronic products, thanks to its general-purpose design, ease of soldering, and compatibility with multiple mating parts available.

About Molex

Molex stands as a stalwart in the realm of electronic connectors, offering an extensive catalog that spans across various types, including Headers and Edge Type Connectors, amongst others. Their products, 70543-0002 being a prime example, are engineered to meet stringent industry standards and adapt to the vast needs of modern electronics. Molex’s commitment to innovation is evident in their continuous efforts to refine connectivity solutions, ensuring high performance, sustainability, and reliability. The company’s vast range of connector solutions is designed to cater to demanding applications across all sectors, from consumer electronics to industrial automation and beyond.

Where to Find 70543-0002 by Molex

To source the 70543-0002 connector by Molex, findchips.com offers a comprehensive and up-to-date listing of available stock and competitive pricing from various distributors. Key distributors historically offering this part include Master Electronics, Sensible Micro Corporation, TME, TTI, and Mouser Electronics, among others. To get current stock levels and pricing, and to explore alternate Headers and Edge Type Connectors that might be offered by Molex or other manufacturers, visiting findchips.com is highly recommended.

Compare pricing for 70543-0002 and other Headers and Edge Type Connectors / Connectors at findchips.com