Overview of 7101MD9AQE by C&K
The 7101MD9AQE toggle switch features a right-angle configuration and is classified as a single pole double throw (SPDT) switch, specifically designed for ON-ON operation. With a panel mount design, this switch supports a maximum load of 5 A at 120 V AC and is compliant with RoHS regulations. Its actuator is made from brass and is finished with chrome, providing both durability and corrosion resistance.
In terms of dimensions, the switch has a body breadth of 6.86 mm, a body height of 12.7 mm, and a body length of 12.7 mm, making it a compact option suitable for various applications. The bushing type is unthreaded with a length of 0.28 inches, and it incorporates a toggle bat designed for easy operation.
The electrical configuration of the 7101MD9AQE includes a contact resistance of 0.01 mΩ, ensuring low resistance at the contact points which is crucial for reliable performance. It supports a maximum AC voltage of 120 V and a maximum DC voltage of 28 V. Furthermore, the dielectric withstand voltage is rated at 1000 V RMS, allowing for safe operation under varying electrical conditions.
Designed for longevity, the switch boasts an electrical life of up to 100,000 cycles, making it suitable for multiple applications where durability is key. The operational temperature range spans from -30°C to +85°C, enabling it to function effectively in both cold and warm environments. This part is active in the market and does not currently have a lead time associated with it. However, users should verify stock levels from distributors for the most accurate availability status.
Industry Applications for 7101MD9AQE
The 7101MD9AQE toggle switch could potentially find applications in various industries due to its specifications and robust nature. Below are several illustrative use cases where this switch might be utilized:
- Energy and Power Systems: This switch might be employed in energy control panels or circuit breakers where manual switching is essential. Its ability to handle 5 A could support low-power systems that require reliable on/off functionality, possibly making it suitable for integrating into solar inverters or power distribution units.
- Renewable Energy: The 7101MD9AQE might also be used in renewable energy applications, such as wind turbine controllers or solar energy management systems. The durability against varying temperatures and electrical ratings would possibly support outdoor installations where reliability is critical.
- Automotive: If the part is compliant with industry standards such as AEC-Q100 or AEC-Q101, it could potentially be used in automotive relay panels or dashboard controls. The compact size and efficient electrical performance might facilitate integration into tight spaces within vehicles.
These potential applications are purely illustrative. It is important for engineering and design teams to conduct thorough analyses to ensure compliance with relevant standards and specific application requirements.
About C&K
C&K is a manufacturer known for its wide range of electronic components, particularly in the category of switches, including toggle switches. They offer a variety of configurations and functionalities to meet the diverse needs of different industries. The 7101MD9AQE is one such part that exemplifies their commitment to quality and reliability. Similar parts in their inventory cater to various operational specifications, enhancing C&K’s place in the switching component market.
Research Price and Stock for 7101MD9AQE by C&K on Findchips.com
Readers interested in the 7101MD9AQE are encouraged to research the pricing and stock levels on Findchips.com. This platform can provide up-to-date availability and competitive pricing for this toggle switch and similar products. Options in the toggle switches category can also be explored for alternate options from C&K or other manufacturers.
The part has historically been available from distributors such as New Advantage Corporation, Sager, Gudeco Elektronik, and DigiKey. However, current stock levels and pricing should be verified through Findchips.com to ensure accurate and timely purchasing decisions.