Overview of 744232090 by Wurth Elektronik
The 744232090 is a common mode line filter designed with a focus on providing high-quality data line filtration for electronic devices. It is part of Wurth Elektronik’s WE-CNSW series, specifically engineered to address interference in data lines. This part features two functions, operates at a voltage rating of up to 50V, and supports a DC current rating of 370mA. Its impedance stands at 90 Ohm, and it has an inductance of 111nH, making it an efficient solution for filtering needs in various applications.
Its compact surface mount design, measuring 3.2mm in length, 1.6mm in width, and 1.8mm in height, allows it to be easily integrated into various circuit layouts without taking up significant space. The package is fully RoHS compliant, ensuring it meets global regulatory standards for environmental safety. Additionally, with a maximum DC resistance of 0.3 Ω, a wide operating temperature range (from -40°C to +125°C), and an AEC-Q200 qualification, it is positioned for use in demanding environments, including automotive applications.
Industry Applications for 744232090
The versatile properties of the 744232090 common mode line filter enable it to potentially serve a wide range of industries. Here are some key industries where this filter component could be particularly useful, though its implementation in these fields would require thorough analysis and validation by design teams:
- Automotive: Given its AEC-Q200 qualification, components like the 744232090 might be used in vehicle electronics, such as infotainment systems, to minimize interference and ensure reliable operation. This would help in improving the overall user experience and vehicle safety.
- Consumer Electronics: Devices such as smartphones, tablets, and laptops could potentially utilize this line filter to prevent data corruption and enhance performance by mitigating electromagnetic interference in data lines.
- Telecommunications: In telecommunication equipment, where signal integrity is critical, using components such as the 744232090 could help in maintaining clear and reliable communication by filtering out unwanted noise from data lines.
- Industrial Automation: For control systems and sensors that require precise operations free from external interferences, the 744232090 line filter might be used to safeguard data integrity and ensure consistent performance.
- Computing and Data Storage: Servers and storage devices, where data transfer rates and integrity are paramount, might benefit from integrating such filters to minimize electromagnetic interference (EMI) and maintain high-speed data communications.
Note: The potential industry applications mentioned are conceptual and necessitate thorough examination and compliance verification by engineering and design teams for specific application requirements.
About Wurth Elektronik
Wurth Elektronik is a prominent manufacturer in the electronic components industry, with a strong portfolio spanning various product categories, including Data Line Filters. Renowned for its commitment to quality, innovation, and sustainability, Wurth Elektronik designs and manufactures a wide array of electronic parts, among which the 744232090 and similar parts are especially noteworthy. Their expertise extends to creating components that meet rigorous industry standards, ensuring that designers and engineers have access to reliable parts for developing advanced electronics. With the 744232090, like many of their offerings, Wurth Elektronik showcases their ability to provide high-performance parts that address the critical needs of modern electronic systems across various sectors.
Where to Find 744232090 by Wurth Elektronik
To source the 744232090 common mode line filter or find similar Data Line Filters, our platform, findchips.com, offers a comprehensive solution. It not only lists Wurth Elektronik parts but also alternatives from other manufacturers, providing a broader selection for procurement teams and engineers. Historically, this part has been available from distributors such as Perfect Parts Corporation, Chip1Cloud, Bürklin Elektronik, Quest Components, Bristol Electronics, Mouser Electronics, DigiKey, and Newark. However, to get the most current stock levels and pricing, visiting findchips.com is recommended.