Overview of 74HC04D,653 by Nexperia
The 74HC04D,653 by Nexperia is a high-speed CMOS device characterized as a hex inverter. This component is encapsulated in an SOIC (Small Outline Integrated Circuit) 14-pin package and is especially noted for its six independent inverters with a single input per inverter. As per its extensive range of operation, it features a minimum operating temperature of -40°C and a maximum of 125°C, making it suitable for diverse environments. In terms of supply voltage, it operates between 2 V and 6 V with a nominal voltage of 5 V.
Nexperia, known for their robust quality and high-performance semiconductors, has designed this part with environmental compliance in mind. It is RoHS compliant and REACH compliant, emphasizing not only its global usability but also its ecological responsibility. Given its introduction in 1993, this part has sustained a long-standing presence in the market, continuing to be relevant due to its compliance and performance features.
Industry Applications for 74HC04D,653
- Consumer Electronics: The 74HC04D,653 could potentially be used in various home electronics such as gaming consoles or personal computers where signal inversion is necessary for processing user inputs or other binary logic functions. The environmental durability and compliance make it a versatile choice for consumer goods that require robust performance under a range of operating conditions.
- Automotive: Within automotive applications, this part is ideal due to its ‘Automotive’ temperature grade. It potentially serves in electronic systems of vehicles that require low power and high-speed logic controls, such as sensor signal processing or vehicle internal communication systems.
- Telecommunications: In telecommunications, the quick propagation delay (130 ns) and high operating temperature range make the 74HC04D,653 potentially suitable for high-performance communication equipment, possibly in signal transformation functions critical in modems and routers.
- Industrial Automation: The robust nature and high temperature tolerances suggest that this part might be effectively utilized in industrial automation technologies. It could function in control systems that require precise logical operations in challenging environmental conditions.
Note: These potential industry applications are conceptual and should be analyzed and verified by engineering and design teams to ensure compliance with industry standards and specific application requirements.
About Nexperia
Nexperia is a prominent leader in the semiconductor industry, specifically known for their commitment to producing highly reliable components across the logic spectrum, including Gates. The 74HC04D,653 is among the many logic devices they manufacture, characterized by their efficiency and durability. Nexperia’s focus on automation and advanced manufacturing processes translates into high precision products well-suited for volume production without compromising on quality. Their logic components are widely respected in the industry for ease of integration and superior performance, making them a go-to manufacturer for both standard and specialized logic solutions.
Where to Find 74HC04D,653 by Nexperia
To purchase the 74HC04D,653, or to simply find detailed stock levels and current pricing, it is recommended to research this on findchips.com. On the site, you can also explore other similar components by selecting the filtered category for Gates. Historically, this part has been available from distributors such as Chip1Stop, Avnet Asia, TME, Bristol Electronics, Future Electronics, Mouser Electronics, Avnet Americas, and DigiKey. However, these availability statuses are dynamic and must be confirmed on FindChips for real-time data.