Overview of 74HCT14D,653 by Nexperia
The 74HCT14D,653 is part of Nexperia’s 74HCT series, known for its logic gates and devices. Specifically, this component is a Hex inverting Schmitt Trigger with a SOIC 14-Pin package. With its logic function set as an Inverter Schmitt Trigger, it operates with a single input per gate and offers six (hex) separate inverting gates packaged neatly within a small outline integrated circuit (SOIC). The device boasts high-speed performance with a propagation delay (tpd) of 51 ns, showcasing its efficiency in switching operations.
This logic component operates within a supply voltage range of 4.5V to 5.5V, making it suitable for 5V digital systems. Its output current capacity stands at 4mA, sufficient for driving various types of loads in digital circuits. Importantly, it’s designed for automotive temperature ranges, functioning between -40°C and +125°C, highlighting its reliability under extreme conditions. Its surface-mount technology (SMT) design, with a small physical size of 8.65 mm in length and 3.9 mm in width, makes it ideal for compact, high-density board designs. Notably, the 74HCT14D,653 is also characterized by its moisture sensitivity level (MSL) 1, nickel palladium gold (NiPdAu) terminal finish, and compliance with RoHS, REACH, and automotive temperature grades, ensuring broad acceptability in global and environmentally conscious markets.
Industry Applications for 74HCT14D,653
The versatility and specifications of the 74HCT14D,653 make it potentially suitable for a wide range of industry applications. Its capabilities ensure it could be a vital component in the design and operation of various technology solutions:
- Consumer Electronics: In devices requiring pulse shaping or noise filtering circuits, such as digital cameras, audio devices, and smart home gadgets. The Schmitt Trigger function can help in cleaning up signal noise and ensuring stable digital output signals.
- Industrial Automation: For control systems requiring precise signal processing to trigger specific responses. The part could play an essential role in sensors and actuators’ interfaces, where signal integrity is critical.
- Computing and Data Storage: In computer peripherals and memory devices, where signal integrity can influence the performance and reliability of the system. Schmitt Triggers ensure consistent signal transitions, contributing to the overall system stability.
- Telecommunications: It might find applications in communication devices and infrastructure, where signal conditioning is necessary for the processing of digital signals received or transmitted over long distances. This ensures the fidelity of data being communicated.
Note that these potential industry applications are only conceptual/illustrative and require rigorous analysis and verification by engineering and design teams to ensure they adhere to specific industry standards and application requirements.
About Nexperia
Nexperia is a globally recognized leader in the manufacturing of discrete, logic, and MOSFET devices. When it comes to logic components, particularly Gates, Nexperia stands out for its commitment to producing high-quality, durable, and robust components. The 74HCT14D,653, like many of Nexperia’s logic products, is designed with precision, ensuring reliability and performance across a variety of applications. Nexperia’s products, widely used in automotive, computing, consumer electronics, and more, are well-regarded for their efficiency and longevity. By focusing on miniaturization while enhancing thermal and electrical performance, Nexperia ensures its components meet the highest industry standards.
Where to Find 74HCT14D,653 by Nexperia
To purchase the 74HCT14D,653, or to find alternate Gates parts that might be offered by Nexperia or other manufacturers, findchips.com provides a comprehensive and user-friendly platform. This part has historically been available through distributors such as New Advantage Corporation, EBV Elektronik, Chip Stock, Avnet Silica, Avnet Asia, TME, Rochester Electronics, Future Electronics, Mouser Electronics, Avnet Americas, DigiKey, and Newark. However, to get current stock levels and pricing, a visit to findchips.com is recommended. This ensures you have the most up-to-date information to make an informed purchasing decision.