Overview of 74LVC244APW,118 by Nexperia
The 74LVC244APW,118 by Nexperia is an octal buffer/line driver featuring 3-state non-inverting outputs, housed in a TSSOP20 package. This component operates within a supply voltage range of 1.65V to 3.6V, accommodating a broad spectrum of logic-level requirements. It’s designed for high-speed signal buffering tasks with a minimal propagation delay (tpd) of 15.8 ns, making it suitable for applications requiring quick response times and efficient data transfer.
Its compliance with RoHS and REACH standards signifies an adherence to environmental and health safety norms, making it an ideal choice for global electronic manufacturing. With a wide operating temperature range from -40°C to 125°C, the 74LVC244APW,118 is built to perform reliably in diverse operating environments, from industrial automation machines to outdoor telecommunications infrastructure.
The technical specifications further reveal a package body material constituted of plastic/epoxy and nickel palladium gold terminal finish, optimizing it for durability and efficient solderability during assembly processes. The part’s small outline and thin profile pack 20 pins within dimensions of 6.5 mm (length) by 4.4 mm (width), allowing for compact circuit design in space-constrained applications.
Industry Applications for 74LVC244APW,118
The Bus Driver/Transceivers like the 74LVC244APW,118 could potentially be instrumental in various industries owing to its robust design and technical attributes. Here are illustrative examples of industries and applications where this part might find relevance:
- Industrial Automation: In industrial control systems, the 74LVC244APW,118 could possibly be used for signal buffering between microcontrollers or sensors and actuator controls, contributing to improved reliability and efficiency in automated manufacturing processes. The part’s wide operating temperature range and fast signal propagation make it suitable for such environments.
- Consumer Electronics: Devices such as smartphones, tablets, and laptops might use this component for efficient data transfer and signal integrity maintenance across various subsystems. Its compact footprint allows for integration into space-constrained PCB designs typical of consumer electronics.
- Telecommunications: The fast propagation delay and 3-state outputs could make this part advantageous in networking equipment for buffering and interfacing logic signals, ensuring reliable data transmission across communication infrastructure.
- Computing and Data Storage: Servers and storage devices could leverage the 74LVC244APW,118 for managing data flow between processors and memory modules, optimizing throughput and performance consistency amidst extensive operating conditions.
- Aerospace and Defense: Given the part’s automotive temperature grade, it might also find utility in avionic systems and military equipment, where resilience and dependable performance under extreme conditions are paramount. Detailed engineering analysis would be required to confirm adherence to industry-specific standards and regulations.
Note that these potential industry applications are conceptually illustrative and require thorough validation by engineering and design teams to ensure compliance with specific standards and operational requisites.
About Nexperia
Nexperia is a leading global semiconductor manufacturer specializing in a wide array of components, including Bus Driver/Transceivers and other logic devices. The company is known for its emphasis on producing highly reliable parts suited for demanding applications, with the 74LVC244APW,118 exemplifying this focus. Nexperia parts like this one are engineered for efficiency, durability, and performance, meeting the high standards required in both commercial and industrial markets. Nexperia’s dedication to quality makes its components well-suited for a variety of applications, from consumer electronics to automotive systems.
Where to Find 74LVC244APW,118 by Nexperia
To procure the 74LVC244APW,118, potential buyers are recommended to visit findchips.com, which aggregates stock levels and pricing from multiple distributors, providing a comprehensive view of availability. Historically, this part has been distributed by entities such as New Advantage Corporation, EBV Elektronik, Chip1Stop, and Mouser Electronics, among others. However, to obtain real-time stock statuses and competitive pricing, checking at findchips.com is advisable. The site also offers a platform to explore alternative Bus Driver/Transceivers that might be offered by Nexperia or other manufacturers, ensuring you find the best part for your application needs.