Overview of 800886 by Phoenix Contact
The 800886 from Phoenix Contact is a terminal block accessory designed as an end clamp, constructed with polyamide (PA) and is RoHS compliant. This accessory, identified by Phoenix Contact as part number 0800886 with an alternate identifier of 4017918129309CONN TERM BLK END BRCKT RAIL GRY, falls under the electronic parts subcategory of Assembly Items within the broader category of Connector Support. It stands out for its specific application in providing mechanical support and ensuring the proper assembly of terminal blocks on a mounting rail.
Among the notable attributes of the 800886 are its active part life cycle status and its compliance with both RoHS (Restriction of Hazardous Substances) and REACH (Registration, Evaluation, Authorisation, and Restriction of Chemicals), emphasizing its environmentally friendly and safe-to-use nature. Although it lacks conformity with standards such as DIN, IEC, and MIL, this does not detract from its utility in its intended roles. The use of polyamide as the material grants the component durability and resistance to various environmental factors.
Industry Applications for 800886
The versatility and reliability of the 800886 make it suitable for a variety of industry applications. While its primary functions cater to establishing secure and organized electrical connections, its attributes lend it to myriad uses across different sectors:
- Energy and Power Systems: In energy distribution panels or control units where reliable connectivity is paramount, the 800886 could potentially be used to ensure that terminal blocks are firmly anchored, mitigating the risks associated with loose connections.
- Transportation and Logistics: Within the control systems of transportation infrastructure, such as signalling and communications equipment, this component might be utilized to maintain orderly and stable connections in environments subject to vibrations and shocks.
- Renewable Energy: Systems like solar inverters or wind turbine control panels, which demand robust and reliable connectivity solutions capable of withstanding environmental stressors, could benefit from the use of the 800886 as an end clamp for terminal blocks.
It is imperative to stress that these potential applications are conceptual and would necessitate further evaluation by engineering and design teams to confirm suitability and performance in specific contexts. The properties of the 800886, including its material construction and compliance certifications, play a fundamental role in its applicability across these varied industries.
About Phoenix Contact
Phoenix Contact is a globally recognized manufacturer specializing in electrical connection, electronic interface, and industrial automation technologies. Within the realm of connector support and specifically in the category of Assembly Items, Phoenix Contact distinguishes itself through a broad portfolio of high-quality products designed to meet the needs of a wide array of applications. The 800886 exemplifies Phoenix Contact’s commitment to producing components that facilitate robust and efficient electrical infrastructures. Known for innovation and reliability, Phoenix Contact continues to be a leader in supplying components that engineers and procurement specialists trust for their critical applications.
Where to Find 800886 by Phoenix Contact
To source the 800886 by Phoenix Contact, potential buyers are encouraged to utilize the resources available on findchips.com. Findchips.com offers comprehensive listings, including current stock levels and pricing from a variety of distributors. Historically, the part has been carried by distributors such as Neutron USA, Master Electronics, Component Electronics, Inc, Sager, TTI, Quest Components, Onlinecomponents.com, Mouser Electronics, DigiKey, and Newark. For the most current availability and pricing, however, it is recommended to visit Findchips.
Additionally, for those seeking alternatives or various other connector support options offered by Phoenix Contact or other manufacturers, browsing through the Assembly Items category may yield suitable replacements or complementary components to the 800886.