Overview of 87756-6 by TE Connectivity
The 87756-6 by TE Connectivity is a connector accessory specifically designed as a contact receptacle for discrete wire applications. This component is part of the robust Ampmodu Mod IV Series and is engineered for crimping onto wires ranging from 26 AWG to 22 AWG. The contact itself is made from phosphor bronze, a material chosen for its excellent conductivity and resilience, ensuring reliable long-term performance. The contacts are tin-plated which offers protection against corrosion and ensures a better connection with minimal resistance.
Each contact is designed to accommodate a cross-sectional area of 0.4 mm2 and can handle a current rating of 3A and a voltage rating of 250V. This makes it a versatile option for both power and signal applications within electric circuits. Operating temperatures for the 87756-6 range from -65°C to 105°C, making it suitable for a wide range of environmental conditions. The contact termination style is crimp, a preferred method for its strong, secure connection and durability. This particular model is RoHS compliant, adhering to strict environmental standards by minimizing the use of hazardous substances.
Industry Applications for 87756-6
With its performance specifications and design features, the 87756-6 might be utilized across various industry applications, although the precise suitability would depend on specific requirements and compliance verification:
- Energy and Power Systems: This part could potentially be used in applications involving the distribution and control of electrical power where contacts must endure a range of operating temperatures and maintain reliable connections under thermal stress.
- Transportation and Logistics: In transportation systems, especially in rail or automotive applications, where secure and durable electrical contacts are critical for performance and safety, this part might be a feasible option.
- Renewable Energy: The compatibility of the 87756-6 with discrete wire contacts might allow it to be used in connections for solar panels or wind turbine controllers, potentially contributing to the assembly of renewable energy systems where contacts need to resist varying environmental conditions.
- Automotive: Given the part’s robustness for power and signal transmission within its specified current and voltage ratings, it could be considered for applications in vehicle electronics, provided adherence to industry automotive standards.
These potential industry applications are conceputal/illustrative and must be reviewed by qualified engineering and design teams to ensure compliance with industry standards and specific application requirements.
About TE Connectivity
TE Connectivity is a global leader in connectivity and sensor solutions, recognized for their vast range of electronic components including a broad array of Assembly Items. Their expertise in manufacturing products that withstand harsh environments makes TE a preferred choice in fields requiring high reliability and performance. 87756-6 represents just one example of their commitment to high-quality connector solutions. TE Connectivity consistently invests in developing innovative products that meet the challenges of an increasing array of industries, reflecting their dedication to advancing technology and achieving customer satisfaction.
Where to Find 87756-6 by TE Connectivity
To source the 87756-6 contact receptacle by TE Connectivity, interested buyers should visit findchips.com. Here, you can find detailed up-to-date availability, pricing from various distributors, and potential equivalent parts. Historically, this piece has been available through several distributors such as Master Electronics, Chip1Stop, and Mouser Electronics among others. However, for the latest stock levels and competitive pricing, checking findchips.com is recommened. Additionally, for alternative options within the Assembly Items subcategory, potential buyers can explore a range of parts offered by TE Connectivity and other manufacturers through the provided link.