Overview of 87833-1420 by Molex
The 87833-1420 by Molex is a Wire-to-Board connector that features a 14-position, double-row, 2 mm pitch header with a right-angle assembly for through-hole mounting. These connectors are equipped with Tin (Sn) – with Nickel (Ni) barrier finish on termination and are part of Molex’s Milli-Grid 87833 Series. Notably, this component is designed to meet RoHS compliance, contributing to its usability in various global manufacturing and environmental standards.
The connector incorporates several functional attributes such as locking mounting option, a black polyamide insulator, a male rectangular contact pattern with phosphor bronze contact material, and square pin socket contact style. With the ability to support a maximum operating temperature of 105°C and a minimum of -55°C, as well as an insulator resistance of 1,000,000,000 ohms, it is well-suited for a range of rigorous environments. The component is also polarized, which aids in preventing misinsertion, enhancing its reliability and user-friendliness in assembly.
Industry Applications for 87833-1420
The Molex 87833-1420 has potential applications in several industries due to its specification and design features. Here are selected possible use cases:
- Consumer Electronics: This connector could potentially be integrated into devices requiring compact, low profile interconnects with high reliability, such as smartphones, laptops, and tablets — especially where space-saving is crucial.
- Industrial Automation: Given the durable design and locking feature, this part might be used in control systems, sensors, and actuators, where vibration resistance and secure connections are needed.
- Telecommunications: The technical attributes such as high insulation resistance and robust environmental specifications potentially make it suitable for telecom infrastructures like routers and switch hardware.
- Computing and Data Storage: The reliability and pitch spacing of this connector are fitting for data storage devices and enterprise servers requiring dense yet reliable PCB connectors.
These potential applications are examples only and must be confirmed by appropriate engineering and design teams to ensure compliance with industry-specific standards and functional requirements.
About Molex
Molex is a renowned global manufacturer known for its extensive range of reliable electronic solutions, including connectors. In the specific sphere of Headers and Edge Type Connectors, Molex has been instrumental in crafting innovative and durable products such as the 87833-1420. Molex’s connectors are designed to accommodate various technological advancements across industries, fulfilling both general-purpose and application-specific requirements. Their connectors typically feature high-quality materials, precise engineering, and are tailored to support next-generation technology demands.
Where to Find 87833-1420 by Molex
To locate the 87833-1420 connector by Molex for purchase, prospective buyers should access our platform at findchips.com. Alongside detailed stock levels and pricing, our site offers access to a broad spectrum of parts from various distributors. Historically, distributors like TestEquity LLC, Mouser Electronics, Avnet Americas, and Newark have stocked this part but checking the latest availability and prices on FindChips is recommended.
For those interested in exploring alternatives or similar parts offered by Molex or other manufacturers, exploring the Headers and Edge Type Connectors category on our site can provide further insights and options.