9-146280-0 by TE Connectivity

Overview of 9-146280-0 by TE Connectivity

The 9-146280-0 by TE Connectivity is a Connector Header Vertical with 40 positions and a pitch of 2.54 mm. This part falls into the subcategory of Headers and Edge Type Connectors. It features a single row for connecting circuit boards typically used in various electronic devices. Manufactured with a receptacle body style that is equipped with square post-socket contact style, it ensures a reliable and sturdy connection.

This part is constructed with a glass-filled liquid crystal polymer insulator that is black in color, offering high durability and stability under varied environmental conditions. With an insulation resistance of 5 GΩ and a rated current of 3A, it can handle moderate power requirements efficiently. The connector features tin termination on contacts, enhancing its solderability and resistance to corrosion. It is both RoHS and REACH compliant, making it a suitable choice for applications requiring adherence to strict environmental standards.

Significantly, this part boasts an operating temperature range from -65 °C to 105 °C, which makes it capable of performing under extreme thermal conditions. With a UL flammability code of 94V-0, it assures safety regarding the risk of flammability. The body dimensions are well-delineated with a breadth of 0.092 inch, a depth of 0.09 inch, and a length of 3.984 inches, which should be considered when designing the physical layout of devices.

Industry Applications for 9-146280-0

The 9-146280-0 connector could potentially find various applications across a wide range of industries, contributing significantly to their technological solutions:

  • Consumer Electronics: Potentially used in devices like home appliances, personal computers, and gaming consoles where secure and reliable connections are necessary. The RoHS compliance and high insulation resistance make it preferable for consumer safety.
  • Computing and Data Storage: This part could be beneficial in servers and storage devices, ensuring resilient connections that withstand persistent operations and fluctuations in environmental conditions, given its high operating temperature range.
  • Telecommunications: It might be employed in network devices like routers and switches, where the continuous signal transmission is critical. The robust mechanical structure and excellent insulator material contribute to reliable functions in such applications.
  • Industrial Automation: Possibilities exist for use in automated production lines and equipment that require durable connectors capable of withstanding varying temperatures and mechanical stress.
  • Aerospace and Defense: Depending on further standards compliance verification, this connector could suit applications that experience extreme environmental challenges and require components with high reliability and precise specifications.

Note that these potential industry applications are only conceptual/illustrative and require analysis and verification by engineering and design teams for adherence to industry standards and specific application requirements.

About TE Connectivity

TE Connectivity Ltd. is a global leader in technology and manufacturing in various sectors, particularly known for its high-quality electronic connectors, including the 9-146280-0. TE Connectivity specializes in producing a wide array of Headers and Edge Type Connectors, catering to a vast range of industrial needs. Renowned for their innovation in tackling complex challenges, TE Connectivity focuses on providing reliable and durable parts, making them a preferred supplier for various critical and high-stakes applications across industries.

Where to Find 9-146280-0 by TE Connectivity

To find the 9-146280-0 connector, visiting findchips.com is recommended. Here, detailed stock levels and pricing from various distributors can be compared. Historically, this part has been available at distributors such as New Advantage Corporation, TTI, Mouser Electronics, and DigiKey. However, checking on findchips.com will provide current availability and best pricing. To explore alternative parts from TE Connectivity or other manufacturers, the link for Headers and Edge Type Connectors can be utilized.

Compare pricing for 9-146280-0 and other Headers and Edge Type Connectors / Connectors at findchips.com