Overview of 96_MMPX-50-0-3/111_NM-1 by HUBER+SUHNER
The 96_MMPX-50-0-3/111_NM-1 by HUBER+SUHNER is an RF connector characterized by its male contact gender, board mount configuration, and solder terminal type. This jack connector operates with a characteristic impedance of 50 Ω, which is typical for ensuring minimal signal reflection and optimal performance in RF applications. Designed for high-frequency operation, it can handle frequencies up to 67 GHz and has a voltage standing wave ratio (VSWR) of 1.92, indicating good impedance matching. The part is compliant with RoHS, highlighting its adherence to environmental standards regarding hazardous materials.
This connector is notable for its robust construction materials, including a polytetrafluoroethylene (PTFE) insulator, which offers excellent heat resistance with an operating temperature range from -65 °C to 155 °C. This material choice not only optimizes the connector for high-frequency use but also ensures reliability under varied environmental conditions. A snap coupling type facilitates easy and secure connections, enhancing usability in various applications.
Industry Applications for 96_MMPX-50-0-3/111_NM-1
The 96_MMPX-50-0-3/111_NM-1’s attributes suggest its potential for effective use across multiple industries where high-frequency and reliability are critical. Here are some potential applications:
- Telecommunications: The high operating frequency and low VSWR of this connector could potentially make it suitable for microwave communication systems, including antennae and base stations where signal integrity is paramount.
- Consumer Electronics: Devices such as high-frequency routers and modems that require consistent performance might utilize such connectors to maintain reliable data transmission.
- Computing and Data Storage: In high-speed computing applications, maintaining signal integrity across RF interfaces is crucial. The robust thermal properties and frequency capabilities make this connector potentially suitable for server application and high-speed networking gear.
- Aerospace and Defense: The temperature resilience and strong material specifications – although not MIL-spec compliant – could allow this connector to be considered for use in civilian aerospace technologies, particularly in communication equipment that must operate under varied and harsh conditions.
Note that these potential industry applications are only conceptual/illustrative and require analysis and verification by engineering and design teams for adherence to specific application requirements and industry standards.
About HUBER+SUHNER
HUBER+SUHNER is a global provider specializing in components and systems for electrical and optical connectivity. Their reputation in the area of Other RF Connectors is built on their commitment to quality, innovation, and sustainability. The company offers a broad range of solutions in the RF connector segment, addressing various market needs from telecommunications to industrial applications.
The 96_MMPX-50-0-3/111_NM-1 is reflective of HUBER+SUHNER’s commitment to high-performance connectivity solutions. Their connectors are known for durable materials, precise engineering, and capability to operate under extreme conditions, which makes them a preferred choice among industries requiring reliable RF solutions.
Where to Find 96_MMPX-50-0-3/111_NM-1 by HUBER+SUHNER
Those looking to purchase the 96_MMPX-50-0-3/111_NM-1 should consider performing their research on findchips.com. This platform provides comprehensive data on stock availability and pricing from various distributors. Historically, this part has been available from distributors such as Master Electronics, Onlinecomponents.com, Mouser Electronics, DigiKey, and Newark. However, current availability and pricing will be best verified directly on findchips.com. Additionally, alternatives under the category of Other RF Connectors can be explored on the same website, to potentially discover other options from HUBER+SUHNER or other manufacturers.